Alpha Wire 3306 SL005

Multi-Conductor Communication and Control Cable 28AWG 6 CONDUCTOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight1.043262 kg
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Conductors6
Number of Cores6
Number of Strands7
PackagingBulk
ShieldingShielded
Test Voltage600 V
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter4.0894 mm
Insulation Thickness381 µm
Length30.48 m
Outside Diameter4.32 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3306 SL005.

element14 APAC
Datasheet3 pages6 years ago
Farnell
Datasheet1 page18 years ago
Master Electronics
Datasheet3 pages4 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
TME
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Electro Sonic
Datasheet3 pages9 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
+30.71%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 3306 SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 3306 SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 28AWG 6 CONDUCTOR
Multiconductor Cable,6C,28AWG, Stranded, Braid Shield | Alpha Wire 3306 SL005
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 6Conductors 28AWG 4.34mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, SHIELDED, 28AWG, 6CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:6; Conductor Size AWG:28AWG; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.127mm; Conductor Area CSA:0.09mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.3mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2011); Cable Type:Braided Shield; Conductor Make-up:7 / 36; Jacket Material:PVC; No. of Cores:6; Operating Temperature Max:105°C; Operating Temperature Min:55°C; Outer Diameter:4.3mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.38mm; Test Voltage:600V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306-SL005
  • 3306SL005

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight1.043262 kg
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Conductors6
Number of Cores6
Number of Strands7
PackagingBulk
ShieldingShielded
Test Voltage600 V
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter4.0894 mm
Insulation Thickness381 µm
Length30.48 m
Outside Diameter4.32 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3306 SL005.

element14 APAC
Datasheet3 pages6 years ago
Farnell
Datasheet1 page18 years ago
Master Electronics
Datasheet3 pages4 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
TME
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Electro Sonic
Datasheet3 pages9 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant