Leecraft 32R-2113T

LAMP, INDICATOR, NEON, AMBER, 125V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
25F1336 282 Buy Now »
USD
4.10 4.10 3.79 3.79 3.79
Component Distributors Inc.
32R-2113T 0 ยทยท
USD
3.78 3.78 3.78
Farnell
1192267 282 Buy Now »
GBP
4.73 4.73 4.31 4.31 4.31
element14 APAC
1192267 329 Buy Now »
SGD
7.23 6.02 5.38 5.38 5.38

Descriptions

LAMP, INDICATOR, NEON, AMBER, 125V
Farnell
INDICATOR LIGHT
Component Distributors Inc.
LAMP, INDICATOR, NEON, AMBER, 125V
element14 APAC
LAMP, INDICATOR, NEON, AMBER, 125V
Newark

Technical Specifications

Supply Voltage (DC) 125 V
Power Rating 330 mW
RoHS Compliant
Color Amber

Documents

Farnell
Datasheet 14 pages 19 years ago
Newark
Datasheet 14 pages 4 years ago
Datasheet 8 pages 2 years ago

Images

Alternate Names

LEECRAFT MANUFACTURI 32R-2113T
Leecraft Mfg Co Inc 32R-2113T
LEECRAFT MANUFACTURING CO 32R-2113T

Search for other parts like 32R- »