ASC Capacitors 329S-.22-10-1200

Capacitor;Polypropylene; .22Mfd; 10% Tolerance; 1200 Volt

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70006800 0 ··
USD
11.63 11.63 11.63

Descriptions

Capacitor;Polypropylene; .22Mfd; 10% Tolerance; 1200 Volt
Allied Electronics

Technical Specifications

Lead Length 15.24 mm
Voltage Rating (DC) 1.2 kV
RoHS Compliant
Capacitance 220 nF
Mounting Type Lug

Documents

Allied Electronics
Datasheet 5 pages 15 years ago

Images

Alternate Names

AMERICAN SHIZUKI 329S-.22-10-1200
AMERICAN SHIZUKI CAPACITORS 329S-.22-10-1200
AMERICAN SHIZUKI COR 329S-.22-10-1200
ASC 329S-.22-10-1200
AMERICAN SHIZUKI CORP 329S-.22-10-1200
AMERICAN SHIZUKI CORPORATION 329S-.22-10-1200
AMERICAN SHIZUKI CAPACITO 329S-.22-10-1200
ASC (AMERICAN SHIZUKI) 329S-.22-10-1200
AM SHIZUK 329S-.22-10-1200
ASC/SHIZUKI 329S-.22-10-1200

Search for other parts like 329S-. »