TE Connectivity 32994

TERMINAL, RING TONGUE, #8, 10AWG; Stud S; Size - Metric: M4; Imperial: #8; Wire AWG Max: 10AWG;
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
ColorYellow
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness990.6 µm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth9.53 mm
Diameter4.34 mm
Hole Diameter4.3 mm
Inside Diameter3.28 mm
Length19.43 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness990.6 µm
Thread SizeM4
Tongue Thickness990 µm
Width9.53 mm
Wire/Cable Diameter3.3 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 32994.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet60 pages19 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page14 years ago
Datasheet4 pages22 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-6.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 32994.

Related Parts

Descriptions

Descriptions of TE Connectivity 32994 provided by its distributors.

TERMINAL, RING TONGUE, #8, 10AWG; Stud S; Size - Metric:M4; Imperial:#8; Wire AWG Max:10AWG;
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
TE CONNECTIVITY 32994 Ring tongue Terminal Crimp AWG 10-12
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.34 mm, M4, metal
Connector, Terminal, Ring, 10-12AWG, #8, Crimp, Cable
Terminal Ring; Non-Insulated; No. 8; 12 to 10 AWG
Solistrand 22-10 AWG Closed Barrel Ring Tongue Straight Terminal
Terminal, Ring Tongue, 12-10AWG, Stud Sz 8
Solistrand Uninsulated Terminals RING TONGUE 12-10 8
French Electronic Distributor since 1988
Electrical Connector Cylindrical
CONN RING CIRC 10-12AWG #8 CRIMP
TERMINAL,SOLIS R 12-10 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 32994 | Internal Number: 32994 | Alias Number: AMPS-0-0032994-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32994.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
ColorYellow
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness990.6 µm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth9.53 mm
Diameter4.34 mm
Hole Diameter4.3 mm
Inside Diameter3.28 mm
Length19.43 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness990.6 µm
Thread SizeM4
Tongue Thickness990 µm
Width9.53 mm
Wire/Cable Diameter3.3 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 32994.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet60 pages19 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page14 years ago
Datasheet4 pages22 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page8 years ago
Materials Sheet1 page6 years ago