Bourns 3296Y-1-503

Res Cermet Trimmer 50K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
3296Y-1-503 342 Buy Now »
USD
2.74 2.74 2.74
Arrow
3296Y-1-503 2 Buy Now »
USD
4.21 3.35 3.31 3.31 3.31
Avnet
3296Y-1-503 0 ··
USD
1.97 1.97
Onlinecomponents.com
3296Y1503 342 Buy Now »
USD
2.74 2.74 2.11 1.76 1.76
Master Electronics
3296Y1503 300 ··
USD
2.74 2.74 2.11 1.76 1.76
Mouser
652-3296Y-1-503 11 Buy Now »
USD
4.21 3.29 3.16 2.04 1.91
Newark
03F3869 0 ··
USD
1.84 1.84
Digi-Key
3296Y-503-ND 0 ··
USD
3.15 3.15
TTI
3296Y-1-503 0 ··
Electro Sonic
3296Y1503 342 Buy Now »
USD
2.90 2.90 2.24 1.87 1.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3296Y-1-503 441 Buy Now »
USD
3.40 2.55 1.27 1.10 1.10
Freelance Electronics
3296Y-1-503 95 Buy Now »
USD
0.990 0.990 0.990 0.990 0.990
Express Electronics
3296Y-1-503 75 Buy Now »
Abacus Technologies
3296Y-1-503 5,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3296Y-1-503 Contact ··
USD
2.74 2.74 2.74
North Star Micro
3296Y-1-503 Contact ··
Summit Electronics
3296Y-1-503 Contact Send RFQ »
Chip 1 Exchange
3296Y-1-503 Contact ··
SemiconductorPLUS
3296Y-1-503 Contact ··
XS Micro
3296Y-1-503 Contact ··

Descriptions

TRIMMER 50K OHM 0.5W PC PIN
Digi-Key
TRIMMER - 3/8 SQ MT CERMET
Master Electronics
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Verical
50K 10% 3/8 MULTITURN
TTI
Multi-Turn Trimmer Potentiometers 3/8 50Kohms Sealed Vertical Adjust
Mouser
Res Cermet Trimmer 50K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Avnet
Cermet Potentiometer; Power Rating:500mW; Track Resistance:50kohm; Resistance Tolerance:± 10%; Series:3296; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm ;RoHS Compliant: No
Newark
TRIMMER 50K OHM 0.5W TH - 3296Y-1-503
iiiC

Technical Specifications

Resistance Tolerance ±10%
Size-Thickness 5.588 mm
Mounting Type Through Hole
Power Rating 500 mW
Weight 850.48569 mg
Lead-Free Status Contains Lead
Resistance 50 kΩ
Packaging Tube
Size-Length 12.7 mm
Size-Height 10.03 mm
Color Blue
Size-Width 12.7 mm
Voltage Rating (DC) 500 V
RoHS Non-Compliant

Documents

Newark
Datasheet 2 pages 4 months ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Arrow
Datasheet 2 pages 6 years ago
iiiC
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3296Y-1-503
BNS 3296Y-1-503
BOURNES 3296Y-1-503
BOU 3296Y-1-503
BOURN 3296Y-1-503
BOUR 3296Y-1-503
TRIMPOT 3296Y-1-503
BRNS 3296Y-1-503
BRN 3296Y-1-503
POT 3296Y-1-503
BOUNS 3296Y-1-503
POWER INNOVATIONS 3296Y-1-503
BOURNS ELECTRONICS 3296Y-1-503
BOURNS INC (VA) 3296Y-1-503
BOURNS AG 3296Y-1-503
POWER INNOVA 3296Y-1-503
POWER INNOVATION 3296Y-1-503
BNS/B0007 3296Y-1-503
BOURNS INC TRIMPOT DIV 3296Y-1-503
bourns net 3296Y-1-503
power inno 3296Y-1-503
BOURNS TRIMPOT 3296Y-1-503
BNS/NONE 3296Y-1-503
Bourns Incorporated 3296Y-1-503
BBOURNS 3296Y-1-503

Search for other parts like 3296Y- »