Bourns 3296X-1-102LF

Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3296X-1-102LF 530 Buy Now »
USD
1.03 0.974 0.847 0.683 0.679
Verical 2
3296X-1-102LF 530 Buy Now »
USD
0.824 0.712 0.712
3296X-1-102LF 1,300 Buy Now »
USD
0.832 0.832 0.832
Avnet
3296X-1-102LF 1,608 Buy Now »
USD
2.29 1.81 1.60 1.60 1.60
Digi-Key
3296X-102LF-ND 365 Buy Now »
USD
2.41 2.12 1.75 1.31 1.13
Newark
62J1496 407 Buy Now »
USD
1.33 1.33 1.22 1.13 0.974
Chip One Stop Japan 2
C1S134600083889 100 Buy Now »
JPY
289.00 212.00 186.00 186.00 186.00
C1S134600244198 2,300 Buy Now »
JPY
273.00 207.00 192.00
TTI
3296X-1-102LF 4,140 Buy Now »
USD
0.917 0.917 0.917 0.917
Mouser
652-3296X-1-102LF 1,297 Buy Now »
USD
2.41 1.90 1.68 1.32 0.960
Onlinecomponents.com
3296X1102LF 570 Buy Now »
USD
1.82 1.82 1.40 1.17 1.17
Master Electronics
3296X1102LF 501 ··
USD
1.82 1.82 1.40 1.17 1.17
Chip One Stop Global
C1S134600083889 39 Buy Now »
JPY
437.00 381.00 381.00 381.00
Allied Electronics
70153927 204 Buy Now »
USD
1.44 1.44 1.30 1.000 1.000
Farnell
9353356 768 Buy Now »
GBP
1.87 1.31 1.04 0.755 0.755
element14 APAC
9353356 999 Buy Now »
SGD
3.78 2.98 2.63 2.07 1.51
Avnet Europe
3296X-1-102LF 13,500 Buy Now »
EUR
1.18 0.787 0.674
Electro Sonic
3296X1102LF 570 Buy Now »
USD
1.93 1.93 1.48 1.24 1.24
Distrelec
3296X-1-102LF 175 Buy Now »
EUR
1.69 1.48 1.27 1.27 1.27
RS Components
5219855 230 Buy Now »
GBP
1.65 1.29 1.14 0.900 0.900
Avnet Asia
3296X-1-102LF 0 ··
USD
0.418 0.401
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3296X-1-102LF 1,471 Buy Now »
USD
4.00 2.50 1.50 1.10 1.10
Jameco
1156875 1,216 Buy Now »
USD
1.55 1.22 1.22 1.22
Freelance Electronics
3296X-1-102LF 29 Buy Now »
USD
0.460 0.460 0.460 0.460 0.460
EarthTron
3296X-1-102LF 660 ··
STLAA.com
3296X-1-102LF 120 ··
Abacus Technologies
3296X-1-102LF 370 ··
SIE
3296X-1-102LF 3,000 ··
TME
3296X-1-102LF 21 Buy Now »
USD
1.59 1.30 1.02 0.943 0.943
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3296X-1-102LF Contact ··
USD
1.82 1.82 1.82 1.82
Touchstone Systems
3296X-1-102LF Contact Send RFQ »
North Star Micro
3296X-1-102LF Contact ··
SemiconductorPLUS
3296X-1-102LF Contact ··
XS Micro
3296X-1-102LF Contact ··

Descriptions

Trimmer Cermet [Bourns] 3296X-1-102LF Trimmer Cermet
Distrelec
1K 10% 3/8 MULTITURN
TTI
Potentiometer: mounting; multiturn; 1kΩ; 500mW; THT; ±10%; linear
TME
Cermet Potentiometer; Power Rating:500mW; Track Resistance:1kohm; Resistance Tolerance:± 10%; Series:3296; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm ;RoHS Compliant: Yes
Newark
TRIMMER - 3/8 IN. SQ MT CERMET
Electro Sonic
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Chip One Stop Global
TRIMMER 1K OHM 0.5W PC PIN
Digi-Key
Trimmer;Cermet;Rest 1 Kilohms;PCB;25 Turns;Pwr-Rtg 0.5W
Allied Electronics
Multi-Turn Trimmer Potentiometers 3/8 1Kohms Sealed Horizontal Adjust
Mouser
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Verical
TRIMMER - 3/8 SQ MT CERMET
Onlinecomponents.com
Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Avnet
TRIMMER 1K OHM 0.5W TH - 3296X-1-102LF
iiiC
Resistor Trimmer 1k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
Jameco
TRIMPOT 1.0K OHM 3/8" SQ CER MT
North Star Micro
RES TRMR 1K OHM 10% 1/2W 25TURN 2.19MM PIN TH
Master Electronics
TRIMMER, 25 TURN 1K; Power Rating:500mW; Track Resistance:1kohm; Tolerance, Resistance:± 10%; Series:3296X; Operating Temperature Range:-55°C to +150°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:300V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Horizontal; Termination Type:Solder; Case Style:PCB Mount; External Length / Height:10.3mm; Lead Diameter:0.5mm; No. of Turns:25; Resistance:1kohm; Resistance, Contact Variation +:1%; Resistance, End:2ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:150°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Terminal Type:PCB Terminals; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating, DC:300V; Voltage, Proof:900V
Farnell
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Chip One Stop Japan
TRIMMER, 25 TURN 1K; Track Resistance:1kohm; No. of Turns:25; Resistance Tolerance:± 10%; Series:3296X; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Horizontal; Contact Resistance Variation +:1%; End Resistance:2ohm; External Length / Height:10.3mm; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:PCB Mount; Proof Voltage:900V; Resistance:1kohm; Resistor Case Style:PCB Mount; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Solder; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:300V; Voltage Rating VDC:300V
element14 APAC
Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Avnet Asia
3296X side adj cermet trimmer 1K 10mm
RS Components

Technical Specifications

Voltage Rating (DC) 300 V
Resistance Tolerance ±10%
Mounting Type Radial
REACH SVHC Compliance No SVHC
Size-Height 10.03 mm
Weight 850.5 mg
Color Blue
Size-Length 9.52 mm
Size-Width 4.83 mm
Power Rating 500 mW
Lead-Free Status Lead Free
Resistance 1 kΩ
Packaging Tube
RoHS Compliant

Documents

Newark
Datasheet 2 pages 11 years ago
Datasheet 2 pages 4 months ago
Datasheet 2 pages 2 years ago
element14
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
iiiC
Datasheet 2 pages 6 years ago
_crawl Avnet
Datasheet 2 pages 7 years ago
Jameco
Datasheet 3 pages 9 years ago
Farnell
Datasheet 2 pages 11 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3296X-1-102LF
BNS 3296X-1-102LF
BOURNES 3296X-1-102LF
BOU 3296X-1-102LF
BOURN 3296X-1-102LF
BOUR 3296X-1-102LF
TRIMPOT 3296X-1-102LF
BRNS 3296X-1-102LF
BRN 3296X-1-102LF
POT 3296X-1-102LF
BOUNS 3296X-1-102LF
POWER INNOVATIONS 3296X-1-102LF
BOURNS ELECTRONICS 3296X-1-102LF
BOURNS INC (VA) 3296X-1-102LF
BOURNS AG 3296X-1-102LF
POWER INNOVA 3296X-1-102LF
POWER INNOVATION 3296X-1-102LF
BNS/B0007 3296X-1-102LF
BOURNS INC TRIMPOT DIV 3296X-1-102LF
bourns net 3296X-1-102LF
power inno 3296X-1-102LF
BOURNS TRIMPOT 3296X-1-102LF
BNS/NONE 3296X-1-102LF
Bourns Incorporated 3296X-1-102LF
BBOURNS 3296X-1-102LF

Search for other parts like 3296X- »