Bourns 3296W-1-104LF

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296W-1-104LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Panel, Through Hole
Weight850.485694 mg
Technical
CompositionCermet
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns25
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.83 mm
Height10.033 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-104LF.

Burklin Elektronik
Datasheet2 pages13 years ago
Datasheet3 pages9 years ago
Factory Futures
Datasheet2 pages18 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages7 years ago
Electro Sonic
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Amar Radio Corporation
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages5 years ago
iiiC
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages17 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-17.57%

Alternate Parts

Price @ 1000
$ 1.072
$ 1.81
$ 1.81
Stock
710,097
214,647
214,647
Authorized Distributors
19
10
10
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3296W-1-104LF.

Related Parts

Descriptions

Descriptions of Bourns 3296W-1-104LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296W-1-104LF
Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole
Bourns 3296W-1-104LF 100K 10% Potentiometer Cermet Trimming 3/8" (3296W Series)
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Trimmer, Cermet, Rest 100 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W, 3296 Series | Bourns 3296W-1-104LF
Multi-Turn Trimmer Potentiometers 3/8 100Kohms Sealed Vertical Adjust
±10% ±100ppm/℃ 500mW 100kΩ Plugin Variable Resistors/Potentiometers ROHS
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100kohm; Potentiometer Mounting:Through Hole; No. of Turns:25Turns; Product Range:3296 Series; Power Rating:500mW; Qualification:-; MSL:- RoHS Compliant: Yes
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-104 LF
  • 3296W-1-104-LF
  • 3296W-1-104LF.
  • 3296W1-104LF

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Panel, Through Hole
Weight850.485694 mg
Technical
CompositionCermet
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns25
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.83 mm
Height10.033 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-104LF.

Burklin Elektronik
Datasheet2 pages13 years ago
Datasheet3 pages9 years ago
Factory Futures
Datasheet2 pages18 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages7 years ago
Electro Sonic
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Amar Radio Corporation
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages5 years ago
iiiC
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages17 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago