Bourns 3296W-1-103LF

Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3296W-1-103LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
Contact PlatingTin
MountPCB, Surface Mount, Through Hole
Weight2.012816 mg
Technical
CompositionCermet
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns25
PackagingTape and Reel
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating75 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.83 mm
Height450 µm
Length1.55 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-103LF.

Farnell
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Datasheet2 pages14 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Amar Radio Corporation
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages5 years ago
iiiC
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-8.35%

Alternate Parts

Price @ 1000
$ 1.12
$ 1.929
$ 1.929
Stock
923,574
118,146
118,146
Authorized Distributors
18
11
11
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
PCB, Surface Mount, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
0603
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3296W-1-103LF.

Related Parts

Descriptions

Descriptions of Bourns 3296W-1-103LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3296W-1-103LF
Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turns, Multi Turn, Through Hole
Bourns 3296W-1-103LF 10K Potentiometer Multi-Turn Cermet Trimming 3/8" 10% 0.5W
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Trimmer, Cermet, Rest 10 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W, 3296 Series | Bourns 3296W-1-103LF
Multi-Turn Trimmer Potentiometers 3/8 10Kohms Sealed Vertical Adjust
±10% ±100ppm/℃ 500mW 10kΩ Plugin Variable Resistors/Potentiometers ROHS
POT,TRIMMER, 10K, 25TURN, 10%; Track Resistance: 10kohm; No. of Turns: 25Turns; Potentiometer Mounting: Through Hole; Product Range: Trimpot 3296 Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficien
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-103 LF
  • 3296W-1-103-LF
  • 3296W-1-103LF.
  • 3296W1-103LF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
Contact PlatingTin
MountPCB, Surface Mount, Through Hole
Weight2.012816 mg
Technical
CompositionCermet
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns25
PackagingTape and Reel
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating75 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.83 mm
Height450 µm
Length1.55 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-103LF.

Farnell
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Datasheet2 pages14 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Amar Radio Corporation
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages5 years ago
iiiC
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago