Prowave 328SR160

RECEIVER, ULTRASONIC, 32.8KHZ, 16MM; Sensor Type:Receiver; Frequency:32.8kHz; Sensitivity:-67dB; Beam Divergence:100°; ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K8774 41 Buy Now »
USD
7.69 7.69 6.37 5.50 5.50
Farnell
1007331 180 Buy Now »
GBP
6.57 6.57 4.24 3.30 2.68
element14 APAC
1007331 163 Buy Now »
SGD
7.28 7.28 6.39 6.39 6.39
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
328SR160 Contact ··

Descriptions

RECEIVER, ULTRASONIC, 32.8KHZ, 16MM; Sensor Type:Receiver; Frequency:32.8kHz; Sensitivity:-67dB; Beam Divergence:100°; External Diameter:16.2mm; Operating Temperature Range:-30°C to +80°C; SVHC:No SVHC (18-Jun-2010); Angle:100°; ;RoHS Compliant: Yes
Newark
RECEIVER, ULTRASONIC, 32.8KHZ, 16MM; Sensor Type:Receiver; Sensitivity:-67dB; External Diameter:16.2mm; Operating Temperature Range:-30°C to +80°C; SVHC:No SVHC (20-Jun-2011); Angle:100°; Beam Divergence:100°; Capacitance:2400pF; External Length / Height:9.6mm; Frequency:32.8kHz; Input Voltage:20VAC; Lead Length:10mm; Lead Spacing:10mm; Material:Aluminium; Operating Temperature Max:80°C; Operating Temperature Min:-30°C
Farnell
ULTRASONIC RXR, 32.8KHz, 16mm; Sensor Type:Ultrasonic Receiver; Sensitivity:-67dB; External Diameter:16.2mm; Operating Temperature Range:-30°C to +80°C; SVHC:No SVHC (20-Jun-2011); Angle:100°; Beam Divergence:100°; Capacitance:2400pF; External Length / Height:9.6mm; Frequency:32.8kHz; Input Voltage:20VAC; Lead Length:10mm; Lead Spacing:10mm; Material:Aluminium; Operating Temperature Max:80°C; Operating Temperature Min:-30°C
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 9.6 mm
Lead Length 10 mm
Material Aluminum
Capacitance 2.4 nF
Frequency 32.8 kHz
RoHS Compliant
Resonant Frequency 32.8 kHz

Documents

Farnell
Datasheet 2 pages 19 years ago
Newark
Datasheet 50 pages 1 year ago
Datasheet 49 pages 11 years ago

Images

Alternate Names

PRO-WAVE ELECTRONICS 328SR160
Pro-Wave Electronic Corp 328SR160

Search for other parts like 328SR »