Prowave 328ER250

RECEIVER, ULTRASONIC, 32.8KHZ, 25MM; Sensor Type:Receiver; Frequency:32.8kHz; Sensitivity:-67dB; Beam Divergence:33°; E...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K8772 4 Buy Now »
USD
14.61 14.61 12.15 10.47 10.47
Farnell
1007346 17 Buy Now »
GBP
12.64 12.64 7.99 5.77 5.19
element14 APAC
1007346 3 Buy Now »
SGD
14.08 14.08 12.35 12.35 12.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
328ER250 Contact ··

Descriptions

ULTRASONIC RXR, 32.8KHz, 25mm; Sensor Type:Ultrasonic Receiver; Sensitivity:-67dB; External Diameter:25mm; Operating Temperature Range:-30°C to +80°C; SVHC:No SVHC (20-Jun-2011); Angle:33°; Beam Divergence:33°; Capacitance:2400pF; External Length / Height:12mm; Frequency:32.8kHz; Input Voltage:20VAC; Lead Length:12.6mm; Lead Spacing:10mm; Material:Aluminium; Operating Temperature Max:80°C; Operating Temperature Min:-30°C
element14 APAC
RECEIVER, ULTRASONIC, 32.8KHZ, 25MM; Sensor Type:Receiver; Sensitivity:-67dB; External Diameter:25mm; Operating Temperature Range:-30°C to +80°C; SVHC:No SVHC (20-Jun-2011); Angle:33°; Beam Divergence:33°; Capacitance:2400pF; External Length / Height:12mm; Frequency:32.8kHz; Input Voltage:20VAC; Lead Length:12.6mm; Lead Spacing:10mm; Material:Aluminium; Operating Temperature Max:80°C; Operating Temperature Min:-30°C
Farnell
RECEIVER, ULTRASONIC, 32.8KHZ, 25MM; Sensor Type:Receiver; Frequency:32.8kHz; Sensitivity:-67dB; Beam Divergence:33°; External Diameter:25mm; Operating Temperature Range:-30°C to +80°C; SVHC:No SVHC (18-Jun-2010); Angle:33°; ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Height 12 mm
Lead Length 12.6 mm
Material Aluminum
Capacitance 2.4 nF
Frequency 32.8 kHz
RoHS Compliant
Resonant Frequency 32.8 kHz
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 2 pages 11 years ago

Images

Alternate Names

PRO-WAVE ELECTRONICS 328ER250
Pro-Wave Electronic Corp 328ER250

Search for other parts like 328ER »