Pomona Electronics 3284

3284 Pomona Electronics RF Connectors BNC Adapter F/F/F 50Ohm T Style Gold - Arrow.com
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialTeflon
MountFree Hanging
PlatingNickel
Technical
Connector TypeCoaxial
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Operating Temperature165 °C
OrientationTee Style
PackagingBulk
PolarityNormal
Resistance50 Ω
Voltage Rating500 V
Dimensions
Length33.02 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3284.

Electro Sonic
Datasheet1 page21 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+66.14%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3284.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3284 provided by its distributors.

3284 Pomona Electronics RF Connectors BNC Adapter F/F/F 50Ohm T Style Gold - Arrow.com
Adapter; BNC T; Brass; Beryllium Copper; Gold; PTFE; 50 Ohms; 1.3 in.; 165 degC
BNC TEE ADAPTER, 1 X JACK-2 X JACK; Conn; BNC TEE ADAPTER, 1 X JACK-2 X JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:T; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial; Convert To Gender:Jack / Jack

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 528786

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialTeflon
MountFree Hanging
PlatingNickel
Technical
Connector TypeCoaxial
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Operating Temperature165 °C
OrientationTee Style
PackagingBulk
PolarityNormal
Resistance50 Ω
Voltage Rating500 V
Dimensions
Length33.02 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3284.

Electro Sonic
Datasheet1 page21 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago