Pomona Electronics 3283

BNC Adapter; BNC Female to Female; Brass; Beryllium Copper; Gold; PTFE; 50 Ohms
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialPTFE
Technical
Max Operating Temperature165 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3283.

Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page21 years ago

Inventory History

3 month trend:
-1.81%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3283.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3283 provided by its distributors.

BNC Adapter; BNC Female to Female; Brass; Beryllium Copper; Gold; PTFE; 50 Ohms
Adapter Inter-Series Coaxial; Straight BNC Female to Female
RF Adapters - In Series BNC F/F ADAPTOR
Conn BNC Adapter F/F 50Ohm ST Gold
Test Connectors, Probes & Testleads BNC F/F ADAPTOR
CONN ADAPT JACK-JACK BNC 50 OHM
Pomona BNC Within Series Adapter FF
BNC-BNC, Female-Female, Jack-jack
3283 - Fluke Bnc (F-F) (1928789)
RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; C; RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; Connector Type:Intra Series Coaxial; Body Style:Straight Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial; Convert To Gender:Jack

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialPTFE
Technical
Max Operating Temperature165 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3283.

Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Compliance Statements
Reach Statement1 page11 years ago