Bourns 3266X-1-502LF

Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
3266X-1-502LF 623 Buy Now »
USD
3.82 3.10 2.72 2.72 2.72
Digi-Key
3266X-502LF-ND 669 Buy Now »
USD
4.16 3.64 2.99 2.02 1.89
Verical 2
3266X-1-502LF 12,100 Buy Now »
USD
1.61 1.61 1.61
3266X-1-502LF 1,743 Buy Now »
USD
3.63 3.63 3.63
Chip One Stop Japan 3
C1S134600083393 97 Buy Now »
USD
4.23 4.20 4.20 4.20 4.20
C1S134600243737 56 Buy Now »
USD
4.15 3.24 3.05 3.05 3.05
C1S134600449447 12,334 Buy Now »
CNY
20.40 13.10 13.10
Arrow
3266X-1-502LF 10 Buy Now »
USD
2.08 1.91 1.73 1.61 1.60
Newark
62J1311 361 Buy Now »
USD
2.37 2.37 2.17 2.00 1.74
TTI
3266X-1-502LF 5,575 Buy Now »
USD
2.25 2.25 2.25 2.25
Mouser
652-3266X-1-502LF 2,467 Buy Now »
USD
4.16 3.25 2.86 2.02 1.89
Onlinecomponents.com
3266X1502LF 1,743 Buy Now »
USD
2.60 2.60 2.00 1.67 1.67
Allied Electronics
70153891 108 Buy Now »
USD
2.54 2.54 2.04 1.77 1.77
Master Electronics
3266X1502LF 1,533 ··
USD
2.60 2.60 2.00 1.67 1.67
Chip One Stop Global 3
C1S134600243737 56 Buy Now »
USD
4.15 3.24 3.05 3.05 3.05
C1S134600083393 23 Buy Now »
USD
4.23 4.20 4.20 4.20 4.20
C1S134600449447 10 Buy Now »
USD
2.13 1.80 1.80 1.80 1.80
Electro Sonic
3266X1502LF 1,743 Buy Now »
USD
2.76 2.76 2.12 1.77 1.77
Distrelec
3266X-1-502LF 23 Buy Now »
EUR
2.19 2.11 1.81 1.81 1.81
Avnet Europe
3266X-1-502LF 100 Buy Now »
USD
1.49 1.26 1.17
RS Components
5219423 395 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1156381 3,678 Buy Now »
USD
0.490 0.390 0.290 0.250 0.250
Quest
3266X-1-502LF 629 Buy Now »
USD
4.65 2.33 2.17 2.02 2.02
STLAA.com
3266X-1-502LF 240 ··
SIE
3266X-1-502LF 300 ··
Abacus Technologies
3266X-1-502LF 20,000 ··
TME
3266X-1-502LF 34 Buy Now »
USD
1.79 1.56 1.42 1.42 1.42
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3266X-1-502LF Contact ··
Touchstone Systems
3266X-1-502LF Contact Send RFQ »
XS Micro
3266X-1-502LF Contact ··

Descriptions

Multi-Turn Trimmer Potentiometers 1/4 5Kohms 10% SQ W/Standoff Sealed
Mouser
TRIMPOT 5.0K OHM 1/4" SQ CER MT
North Star Micro
5K 10% 1/4 MULTITURN
TTI
Res Cermet Trimmer 5K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Avnet Europe
TRIMMER, 15 TURN 5K; Track Resistance:5kohm; No. of Turns:12; Resistance Tolerance:± 10%; Series:3266X; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Horizontal; Contact Resistance Variation +:3%; End Resistance:5ohm; External Length / Height:6.9mm; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:PCB Mount; Proof Voltage:600V; Resistance:5kohm; Resistor Case Style:PCB Mount; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Solder; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:300V; Voltage Rating VDC:300V
element14 APAC
Trimmer; Power Rating:250mW; Track Resistance:5kohm; Resistance Tolerance:± 10%; Series:3266; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm/°C ;RoHS Compliant: Yes
Newark
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Chip One Stop Japan
Trimmer Cermet [Bourns] 3266X-1-502LF Trimmer Cermet
Distrelec
TRIMMER, 15 TURN 5K; Power Rating:250mW; Track Resistance:5kohm; Tolerance, Resistance:± 10%; Series:3266X; Operating Temperature Range:-55°C to +150°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:300V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Horizontal; Termination Type:Solder; Case Style:PCB Mount; External Length / Height:6.9mm; Lead Diameter:0.5mm; No. of Turns:12; Resistance:5kohm; Resistance, Contact Variation +:3%; Resistance, End:5ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:150°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Terminal Type:PCB Terminals; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating, DC:300V; Voltage, Proof:600V
Farnell
TRIMMER-1/4 SQ MT CERMET
Onlinecomponents.com
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Verical
#SEALED,CERMET,5K POT,12TURN 1/4"SQ,10%,SIDE,X,BULK
Jameco
Potentiometer: mounting; multiturn; 5kΩ; 250mW; ±10%; linear
TME
3266X front adj cermet trimmer 5K 6mm
RS Components
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Chip One Stop Global
TRIMMER 5K OHM 0.25W PC PIN
Digi-Key
Trimmer;Cermet;Rest 5 Kilohms;PCB;12 Turns;Pwr-Rtg 0.25W
Allied Electronics
TRIMMER-1/4 IN. SQ MT CERMET
Electro Sonic
Res Cermet Trimmer 5K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Avnet
RES TRMR 5K OHM 10% 1/4W 12TURN 1.78MM PIN TH
Master Electronics

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 300 V
Resistance 5 kΩ
Packaging Tube
Size-Width 4.5 mm
Color Blue
Mounting Type Radial
Size-Height 7.24 mm
Power Rating 250 mW
Weight 425.2 mg
Size-Length 6.71 mm
Lead-Free Status Lead Free
Resistance Tolerance ±10%

Documents

Arrow
Datasheet 2 pages 6 years ago
element14
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
Farnell
Datasheet 2 pages 3 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 10 years ago
Jameco
Datasheet 3 pages 9 years ago
iiiC
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3266X-1-502LF
BNS 3266X-1-502LF
BOURNES 3266X-1-502LF
BOU 3266X-1-502LF
BOURN 3266X-1-502LF
BOUR 3266X-1-502LF
TRIMPOT 3266X-1-502LF
BRNS 3266X-1-502LF
BRN 3266X-1-502LF
POT 3266X-1-502LF
BOUNS 3266X-1-502LF
POWER INNOVATIONS 3266X-1-502LF
BOURNS ELECTRONICS 3266X-1-502LF
BOURNS INC (VA) 3266X-1-502LF
BOURNS AG 3266X-1-502LF
POWER INNOVA 3266X-1-502LF
POWER INNOVATION 3266X-1-502LF
BNS/B0007 3266X-1-502LF
BOURNS INC TRIMPOT DIV 3266X-1-502LF
bourns net 3266X-1-502LF
power inno 3266X-1-502LF
BOURNS TRIMPOT 3266X-1-502LF
BNS/NONE 3266X-1-502LF
Bourns Incorporated 3266X-1-502LF
BBOURNS 3266X-1-502LF

Search for other parts like 3266X- »