HIROSE ELECTRIC 3260-10S3(59)

Conn Rcpt 10P 0.031 Gold SMD R/a

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Connector TypeCenter Strip Contact, Receptacle
FeaturesShielded
Number of Positions10
Number of Rows1
TerminationSolder
Dimensions
Pitch787.4 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260-10S3(59).

Sager Electronics
Datasheet4 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3260-10S3(59).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3260-10S3(59) provided by its distributors.

CONN RCPT 10P 0.031 GOLD SMD R/A
Headers & Wire Housings
SMD U SMALL 10WAY SKT 0.8MM
232-0047-5-59 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Connector TypeCenter Strip Contact, Receptacle
FeaturesShielded
Number of Positions10
Number of Rows1
TerminationSolder
Dimensions
Pitch787.4 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260-10S3(59).

Sager Electronics
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant