HIROSE ELECTRIC 3260-10S1(55)

Conn Telephone/Telecom RCP 10 POS 0.8mm Solder ST SMD 10 Terminal 1 Port
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeCenter Strip Contact, Receptacle
Contact GenderFemale
Current Rating500 mA
FeaturesShielded
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Height2.9 mm
Lead Pitch800 µm
Length14.2 mm
Pitch800 µm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260-10S1(55).

Sager Electronics
Datasheet4 pages7 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3260-10S1(55).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3260-10S1(55) provided by its distributors.

Conn Telephone/Telecom RCP 10 POS 0.8mm Solder ST SMD 10 Terminal 1 Port
Smt Connectors For Microminiature Interfaces |Hirose(Hrs) 3260-10S1(55)
10 Position Surface Mount 0.8 mm Right Angle Socket
Headers & Wire Housings REC 10 POS SMT
CONN RCPT 10P 0.031 GOLD SMD R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeCenter Strip Contact, Receptacle
Contact GenderFemale
Current Rating500 mA
FeaturesShielded
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Height2.9 mm
Lead Pitch800 µm
Length14.2 mm
Pitch800 µm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260-10S1(55).

Sager Electronics
Datasheet4 pages7 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant