TE Connectivity / AMP 32588

PIDG Series 12-10 AWG Yellow Straight Closed Barrel Spade Tongue Terminal

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A0898-ND 265 Buy Now »
USD
0.610 0.574 0.440 0.315 0.287
Arrow
32588 96 Buy Now »
USD
0.545 0.545 0.366 0.335 0.335
Newark 2
66H6999 279 Buy Now »
USD
0.400 0.400 0.333 0.281 0.281
06WX0265 4,086 Buy Now »
USD
0.333 0.281 0.281
Carlton-Bates
74114901536 0 ··
USD
0.410 0.410 0.410 0.410 0.410
Heilind Electronics
AMP32588 12,046 Buy Now »
USD
0.311 0.311 0.311 0.270 0.255
TTI
32588 4,130 Buy Now »
USD
0.322 0.322 0.322
Mouser
571-32588 4,059 Buy Now »
USD
0.400 0.355 0.327 0.275 0.240
Future Electronics
32588 4,000 Buy Now »
USD
0.250 0.240
Onlinecomponents.com
32588 190 Buy Now »
USD
0.297 0.297 0.285 0.237 0.237
Master Electronics
32588 167 ··
USD
0.297 0.297 0.285 0.237 0.237
A.E. Petsche
32588 0 ··
USD
11.84 11.84 11.84 11.84 11.84
Interstate Connecting Components
32588 12,046 Buy Now »
Avnet
32588 0 ··
USD
0.373 0.365 0.329 0.329 0.329
Sager Electronics
32588 0 ··
USD
0.236
Allied Electronics
70083509 0 ··
USD
0.396 0.396 0.333 0.281 0.281
Power and Signal Group
32588 0 ··
Heilind Asia
AMP32588 0 ··
PEI Genesis
32588 0 ··
Electro Sonic
32588 190 Buy Now »
USD
0.315 0.315 0.302 0.251 0.251
Avnet Europe
32588 0 ··
USD
0.213
RS Components
4575069 2,800 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
32588 23 ··
STLAA.com
32588 3,000 ··
Tencell
32588 2,865 Buy Now »
USD
0.301 0.301 0.301 0.282 0.282
SIE
32588 2,500 ··
Abacus Technologies
32588 2,734 ··
Quest
32588 458 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
32588 Contact ··
XS Micro
32588 Contact ··
Peerless Electronic Supplies
32588 Contact Buy Now »

Descriptions

PIDG Series 12-10 AWG Yellow Straight Closed Barrel Spade Tongue Terminal
Future Electronics
TERMINALPIDG SPD 12-10 8
PEI Genesis
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Avnet Europe
TERMINALPIDG SPD 12-10 8
Interstate Connecting Components
TERMINAL,PIDG SPD 12-10 8
TE Connectivity
Fork / Spade Tongue Terminal, PIDG Series, 8, M4, 12 AWG, 10 AWG, 6.64 mm
Newark
CRIMP TERMINAL, SPADE, 4MM, YELLOW
Farnell
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Avnet
TERMINAL,PIDG SPD 12-10 8
Master Electronics
TERMINAL,PIDG SPD 12-10 8
Heilind Asia
TERMINAL,PIDG SPD 12-10 8
Onlinecomponents.com
Ring and Spade Tongue Terminals
North Star Micro
TE AMP NC/NR TERM PIDG SPD
Peerless Electronic Supplies
TERMINALPIDG SPD 12-10 8
Dachs
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose
A.E. Petsche
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose
Sager Electronics
Spade terminal PIDG yellow AWG 12-10 M4
RS Components
FORK-TRM|12-10|#08 |NYL|YEL
TTI
PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
Carlton-Bates
TERMINAL,PIDG SPD 12-10 8
Power and Signal Group
CONN SPADE TERM 10-12AWG #8 YEL
Digi-Key
CRIMP TERMINAL, SPADE, 4MM, YELLOW
element14 APAC
TERMINALPIDG SPD 12-10 8
Heilind Electronics
Solistrand Uninsulated Terminals PIDG SPADE 12-10 8
Mouser
PIDG Series Insulated Crimp Spade Conn,12 - 10 AWG, M4, Yellow Nylon
Allied Electronics

Technical Specifications

Termination Style Fork Spade
Size-Length 27.813 mm
Orientation Straight
RoHS Compliant
Contact Plating Tin
REACH SVHC Compliance No SVHC
Size-Width 10.312 mm
Packaging Box
Insulation Material Nylon
Gender Female
Material Copper
Color Yellow
Lifecycle Status Active
Wire Gauge 10 AWG
Lead-Free Status Lead Free
Contact Material Copper
ELV Compliant Compliant

Documents

Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 7 years ago
Arrow
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 4 pages 3 years ago
Future Electronics
Datasheet 30 pages 10 years ago
TE Connectivity
Datasheet 14 pages 5 years ago
Datasheet 8 pages 3 years ago
Jameco
Datasheet 2 pages 19 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Mouser
Datasheet 1 page 19 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 32588
TYCO/AMP 32588
TYCO ELECTRONICS AMP 32588
TE Connectivity / AMP Brand 32588
AMP/Tyco Electronics 32588
AMP/TE Connectivity 32588
TE CNTY - AMP 32588
TE Connectivity / Tyco Electronics AMP 32588
AMP/TYCO ELECTR 32588
TYCO ELECTRONICS AMP ITALIA S 32588
AMP INC 32588
TYCO/AMP INC 32588
TE CONNECTIVITY AMP (VA) 32588
AMP FROM TE CONNECTIVITY 32588
TYCO ELECTRONICS AMP (VA) 32588
TE CONNECTIVITY AMP CONNECTORS 32588
AMP/TE CONNECTIVITY ACCT 167798 32588
TYCO COLOMBIA 32588
AMP INCORPORATED (TYCO ELECTRONICS 32588
TE Connectivity / Hartman Brand 32588
TE CONNECTIVITY / AMP BRA 32588
TYCO INC (AMP) 32588
TYCO ELECTRONICS 32588
AMP ( TYC) 32588
TE AMP TYCO 32588
TE Connectivity AMP Connectors 32588

Search for other parts like 32588 »