TE Connectivity / AMP 325605

Ring Tongue Terminal (4/0)AWG 62.23mm 30.23mm Tin Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Number of Holes1
OrientationStraight
PackagingBox
SealableNo
TerminationStandard
Dimensions
Depth30.23 mm
Inside Diameter16.46 mm
Length62.23 mm
Stud Diameter13.08 mm
Stud SizeM12
Tab Thickness3.302 mm
Thickness3.3 mm
Tongue Thickness3.302 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 325605.

TE Connectivity
Datasheet20 pages6 years ago
Instruction Sheet5 pages6 years ago
Datasheet11 pages25 years ago
ShanghaiCT
Datasheet1 page0 years ago
Datasheet20 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Electro Sonic
Datasheet1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 325605.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 325605 provided by its distributors.

Ring Tongue Terminal (4/0)AWG 62.23mm 30.23mm Tin Box
Terminal, Compression Lug, M12, 4/0 Awg; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:0000Awg; Conductor Area Csa:125Mm²; Product Range:Ampower Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 325605
Special Order: TERMINAL,AMPOWER 4/0 1/2 Terminal & Splice Type: Rectangular Tongue Wire Size: 0000 AWG Wire Size: 100 – 125 mm² Wire Size: 190000 – 231000 CMA Stud Size: 1/2 M12 Rectangular Tongue 0000 AWG 100 – 125 mm² 190000 – 231000 CMA | Ampower Terminal 1 Stud Hole | Part Number: 325605 | Internal Number: 325605 | Alias Number: 848162-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 325605.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Number of Holes1
OrientationStraight
PackagingBox
SealableNo
TerminationStandard
Dimensions
Depth30.23 mm
Inside Diameter16.46 mm
Length62.23 mm
Stud Diameter13.08 mm
Stud SizeM12
Tab Thickness3.302 mm
Thickness3.3 mm
Tongue Thickness3.302 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 325605.

TE Connectivity
Datasheet20 pages6 years ago
Instruction Sheet5 pages6 years ago
Datasheet11 pages25 years ago
ShanghaiCT
Datasheet1 page0 years ago
Datasheet20 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page9 years ago