HIROSE ELECTRIC 3240N-16P-CA(4.0)(50)

Headers & Wire Housings 16 POS CABLE MOUNT C ONN PLUG

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Number of Pins16
Technical
Connector TypeOuter Shroud Contact, Plug, Solder
Fastening TypeRamp
Number of Positions16
Number of Rows1
PackagingBulk
Wire/Cable TypeDiscrete
Dimensions
Pitch787.4 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3240N-16P-CA(4.0)(50).

Sager Electronics
Datasheet4 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3240N-16P-CA(4.0)(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3240N-16P-CA(4.0)(50) provided by its distributors.

Headers & Wire Housings 16 POS CABLE MOUNT C ONN PLUG
CONN PLUG 16POS SOLDER GOLD
232-0103-4-50 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Number of Pins16
Technical
Connector TypeOuter Shroud Contact, Plug, Solder
Fastening TypeRamp
Number of Positions16
Number of Rows1
PackagingBulk
Wire/Cable TypeDiscrete
Dimensions
Pitch787.4 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3240N-16P-CA(4.0)(50).

Sager Electronics
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant