HIROSE ELECTRIC 3240-12P-TO-C(50)

Smt Connectors For Microminiature Interfaces |Hirose(Hrs) 3240-12P-TO-C(50)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialResin
MountFree Hanging
Technical
Connector TypeMale Pin, Plug, Solder
Current Rating500 mA
Max Current Rating500 mA
Max Voltage Rating (AC)125 V
Number of Contacts12
Number of Ports1
Number of Positions12
Number of Positions Loaded12
Number of Rows1
OrientationStraight
PackagingBulk
Voltage Rating125 V
Wire/Cable TypeDiscrete
Dimensions
Lead Pitch800 µm
Length16.7 mm
Pitch787.4 µm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3240-12P-TO-C(50).

Future Electronics
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet4 pages7 years ago
Factory Futures
Datasheet4 pages11 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-0.13%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3240-12P-TO-C(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3240-12P-TO-C(50) provided by its distributors.

Smt Connectors For Microminiature Interfaces |Hirose(Hrs) 3240-12P-TO-C(50)
Conn Telephone/Telecom F 12 POS 1.6mm ST Cable Mount 12 Terminal 1 Port Bag
12 Position Rectangular Plug Connector Solder Gold
Headers & Wire Housings PLUG 12POS CABLE MNT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialResin
MountFree Hanging
Technical
Connector TypeMale Pin, Plug, Solder
Current Rating500 mA
Max Current Rating500 mA
Max Voltage Rating (AC)125 V
Number of Contacts12
Number of Ports1
Number of Positions12
Number of Positions Loaded12
Number of Rows1
OrientationStraight
PackagingBulk
Voltage Rating125 V
Wire/Cable TypeDiscrete
Dimensions
Lead Pitch800 µm
Length16.7 mm
Pitch787.4 µm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3240-12P-TO-C(50).

Future Electronics
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet4 pages7 years ago
Factory Futures
Datasheet4 pages11 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant