Alpha Wire 3231 SL005

Multi-Conductor Communication and Control Cable 2C 20AWG SHIELDED
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight1.360777 kg
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Conductors2
Number of Cores2
PackagingBulk
ShieldingShielded
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter4.953 mm
Insulation Thickness482.6 µm
Length30.48 m
Outside Diameter4.83 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3231 SL005.

Farnell
Datasheet3 pages6 years ago
Datasheet1 page15 years ago
TME
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages13 years ago
element14
Datasheet1 page18 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
+130%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 3231 SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 3231 SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 2C 20AWG SHIELDED
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2Conductors 20AWG 5.25mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 20AWG, 2 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 32AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 4.826mm; Voltage Rating: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 19 / 32AWG; Outer Diameter: 4.8mm; Shield Material: Braid; Shield Type: Shielded; Wire Size: 20AWG
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3231 SL005..
  • 3231-SL005
  • 3231SL005

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight1.360777 kg
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Conductors2
Number of Cores2
PackagingBulk
ShieldingShielded
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter4.953 mm
Insulation Thickness482.6 µm
Length30.48 m
Outside Diameter4.83 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3231 SL005.

Farnell
Datasheet3 pages6 years ago
Datasheet1 page15 years ago
TME
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages13 years ago
element14
Datasheet1 page18 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant