TE Connectivity 322798

Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Nickel Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorSilver
Contact MaterialCopper
Contact PlatingNickel
MaterialCopper
PlatingNickel
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness790 µm
Max Operating Temperature340 °C
Number of Holes1
OrientationStraight
PackagingBox
SealableNo
TerminationCrimp
Dimensions
Depth7.14 mm
Inside Diameter1.55 mm
Length14.58 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Width7.14 mm
Wire/Cable Diameter1.6 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 322798.

Sager Electronics
Datasheet1 page26 years ago
Electro Sonic
Datasheet24 pages19 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 322798.

Related Parts

Descriptions

Descriptions of TE Connectivity 322798 provided by its distributors.

Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Nickel Loose Piece
Avnet Japan
CRIMP TERMINAL, RING, 0.25-1.6XM4; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: STRATO-THERM Series; Insulator Colour: -; Insulator Material: Uninsulated; SVHC: No SVHC (27-Jun-2018); Stud Size - Imperial: 8
SOLIS R HR 22-16COM 22-18MIL 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 322798 | Internal Number: 322798 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorSilver
Contact MaterialCopper
Contact PlatingNickel
MaterialCopper
PlatingNickel
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness790 µm
Max Operating Temperature340 °C
Number of Holes1
OrientationStraight
PackagingBox
SealableNo
TerminationCrimp
Dimensions
Depth7.14 mm
Inside Diameter1.55 mm
Length14.58 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Width7.14 mm
Wire/Cable Diameter1.6 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 322798.

Sager Electronics
Datasheet1 page26 years ago
Electro Sonic
Datasheet24 pages19 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet1 page8 years ago