Bourns 3224W-2-503E

Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
MountSurface Mount
Weight283 mg
Technical
CompositionCermet, Potentiometer
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Turns12
Power Rating250 mW
Resistance50 kΩ
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance10 %
Dimensions
Depth3.9 mm
Height5.2832 mm
Length4.826 mm
Width3.5306 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3224W-2-503E.

Farnell
Datasheet3 pages4 years ago
Master Electronics
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-0.60%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3224W-2-503E.

Related Parts

Descriptions

Descriptions of Bourns 3224W-2-503E provided by its distributors.

Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount
4mm Sq, SMD, TRIMMER, Cermet, 12 Turns, 50 Kilohms | Bourns 3224W-2-503E
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
SMD Multi-Turn Trimmer Potentiometers 4mm 50Kohms 10% Square Cermet Sealed
Res, Trimmer, Top Adj, 50K, 12Turns, Smd; Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:50Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series Rohs Compliant: Yes |Bourns 3224W-2-503E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
ColorNatural
MountSurface Mount
Weight283 mg
Technical
CompositionCermet, Potentiometer
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Turns12
Power Rating250 mW
Resistance50 kΩ
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance10 %
Dimensions
Depth3.9 mm
Height5.2832 mm
Length4.826 mm
Width3.5306 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3224W-2-503E.

Farnell
Datasheet3 pages4 years ago
Master Electronics
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago