Bourns 3224W-1-201E

Res Cermet Trimmer 200 Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
3224W-1-201ECT-ND 7,562 Buy Now »
USD
5.01 4.38 3.59 3.59 3.59
3224W-1-201EDKR-ND 7,562 Buy Now »
USD
5.01 4.38 3.59 3.59 3.59
3224W-1-201ETR-ND 7,000 Buy Now »
USD
2.53 2.09
Arrow 2
3224W-1-201E**MULT1 58 Buy Now »
USD
4.01 3.38 2.75 2.75 2.75
3224W-1-201E 2,250 Buy Now »
USD
1.84 1.82
Verical 4
3224W-1-201E 2,250 Buy Now »
USD
1.85 1.85
3224W-1-201E 1,000 Buy Now »
USD
1.95 1.95
3224W-1-201E 120 Buy Now »
USD
2.07 2.07 2.07
3224W-1-201E 58 Buy Now »
USD
3.38 3.12 3.12 3.12
Avnet
3224W-1-201E 0 ··
USD
1.99 1.89
Newark 2
04B2486 78 Buy Now »
USD
5.14 3.91 3.70 3.70 3.70
75K9633 250 Buy Now »
USD
1.80 1.80
Chip One Stop Japan 2
C1S134600397180 58 Buy Now »
JPY
406.00 382.00 299.00 299.00 299.00
C1S134600234182 2,250 Buy Now »
JPY
195.00 195.00
TTI 2
3224W-1-201E 1,750 Buy Now »
USD
2.32 2.32
3224W-1-201E. 100 Buy Now »
USD
3.24 3.24 3.24 3.24
Mouser
652-3224W-1-201E 408 Buy Now »
USD
5.01 3.91 3.28 2.31 2.17
Onlinecomponents.com
3224W1201E 292 Buy Now »
USD
2.48 2.48 2.13 1.91 1.91
Master Electronics
3224W1201E 256 ··
USD
2.48 2.48 2.13 1.91 1.91
Chip One Stop Global
C1S134600009212 95 Buy Now »
JPY
626.00 444.00 416.00 416.00 416.00
Allied Electronics
70154163 0 ··
USD
2.08 2.08
Farnell 3
1463554 334 Buy Now »
GBP
3.59 2.59 2.17 1.68 1.68
2371292 250 Buy Now »
GBP
2.05 1.71
2467535 750 Buy Now »
GBP
1.53 1.41
element14 APAC 4
1463554 162 Buy Now »
SGD
5.85 3.01 2.99 2.99
1463554RL 162 Buy Now »
SGD
5.85 3.01 2.99 2.99
2467535 750 Buy Now »
SGD
5.61 4.50
2371292 250 Buy Now »
SGD
5.05 4.54
Electro Sonic
3224W1201E 292 Buy Now »
USD
2.63 2.63 2.26 2.02 2.02
Distrelec
3224W-1-201E 107 Buy Now »
EUR
3.29 2.97 2.64 2.64 2.64
RS Components
177431 275 Buy Now »
GBP
3.20 2.23 1.57 1.57
Avnet Europe
3224W-1-201E 500 Buy Now »
EUR
1.70 1.58
Avnet Asia
3224W-1-201E 0 ··
USD
1.28 1.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
3224W-1-201E 1,552 Buy Now »
Quest
3224W-1-201E 1,182 Buy Now »
USD
4.35 2.17 2.03 1.89 1.74
Jameco
696271 238 Buy Now »
USD
3.75 3.45 3.15 3.15 3.15
Freelance Electronics
3224W-1-201E 61 Buy Now »
USD
2.49 2.49 2.49 2.49 2.49
NetSource Technology
3224W-1-201E 162 ··
EarthTron
3224W-1-201E 4,118 ··
SPEC
3224W-1-201E 10 ··
4 Star Electronics
3224W-1-201E 645 Send RFQ »
SIE
3224W-1-201E 40 ··
Ewing Components
3224W-1-201E 9,250 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3224W-1-201E Contact ··
USD
4.47 4.47 4.47 4.47
Touchstone Systems
3224W-1-201E Contact Send RFQ »
North Star Micro
3224W-1-201E Contact ··
XS Micro
3224W-1-201E Contact ··
SemiconductorPLUS
3224W-1-201E Contact ··

Descriptions

Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Japan
Trimmer, Cermet, Sealed, 11-Turn, 4mm Square, SMT, 0.25 W, 200 Ohm, 10%
Allied Electronics
Trimmer Cermet SMD [Bourns] 3224W-1-201E Trimmer Cermet SMD
Distrelec
SMD Multi-Turn Trimmer Potentiometers 4mm 200ohms 10% Square Cermet Sealed
Mouser
200 10% 4MM SQU SMT MULTITURN
TTI
Res Cermet Trimmer 200 Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet
TRIMMER POTENTIOMETER, 200 OHM, 10%, 12TURN, SMD, FULL REEL
element14 APAC
TRIMMER 200 OHM 0.25W SMD - 3224W-1-201E
iiiC
TRIMMER POTENTIOMETER, 200 OHM, 10%, 12TURN, SMD, FULL REEL
Farnell
3224W SMT topadj cermet trimmer 200R 4mm
RS Components
TRIMPOT 200 OHM 4MM SQ CER MT
North Star Micro
TRIMMER 200 OHM 0.25W SMD
Digi-Key
Res Cermet Trimmer 200 Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Asia
TRIMMER-SMD 4MM SQ MT CERMET
Onlinecomponents.com
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Global
RES TRMR 200 OHM 10% 1/4W 11TURN 1.5MM J-HOOK SMD
Master Electronics
POTENTIOMETER, 200 OHM 0.25W
Component Sense
Cermet Potentiometer; Power Rating:250mW; Track Resistance:200ohm; Resistance Tolerance:± 10%; Series:3224; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm ;RoHS Compliant: Yes
Newark
Resistor Trimmer 200 Ohm 10% 1/4 Watt 11 Turn 1.5mm J-hook Surface Mount Embossed Tape and Reel
Jameco
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Verical
TRIMPOT SMT 200R MT TA 5MM CFORM
Component Electronics

Technical Specifications

Color Natural
Voltage Rating (DC) 300 V
REACH SVHC Compliance No SVHC
Size-Height 5.3 mm
Size-Length 5.1 mm
Resistance 200 Ω
Resistance Tolerance ±10%
Packaging Cut Tape (CT)
Size-Width 3.9 mm
Mounting Type Surface Mount
Power Rating 250 mW
Weight 283.5 mg
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 5 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
Verical
Datasheet 2 pages 7 years ago
element14
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 3 pages 11 years ago
Newark
Datasheet 2 pages 9 years ago
iiiC
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3224W-1-201E
BNS 3224W-1-201E
BOURNES 3224W-1-201E
BOU 3224W-1-201E
BOURN 3224W-1-201E
BOUR 3224W-1-201E
TRIMPOT 3224W-1-201E
BRNS 3224W-1-201E
BRN 3224W-1-201E
POT 3224W-1-201E
BOUNS 3224W-1-201E
POWER INNOVATIONS 3224W-1-201E
BOURNS ELECTRONICS 3224W-1-201E
BOURNS INC (VA) 3224W-1-201E
BOURNS AG 3224W-1-201E
POWER INNOVA 3224W-1-201E
POWER INNOVATION 3224W-1-201E
BNS/B0007 3224W-1-201E
BOURNS INC TRIMPOT DIV 3224W-1-201E
bourns net 3224W-1-201E
power inno 3224W-1-201E
BOURNS TRIMPOT 3224W-1-201E
BNS/NONE 3224W-1-201E
Bourns Incorporated 3224W-1-201E
BBOURNS 3224W-1-201E

Search for other parts like 3224W- »