Bourns 3224W-1-104E

Res Cermet Trimmer 100K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3224W-1-104E 165 Buy Now »
USD
2.67 2.48 2.25 1.93 1.89
Digi-Key 3
3224W-1-104ECT-ND 6,257 Buy Now »
USD
5.01 4.38 3.59 3.59 3.59
3224W-1-104EDKR-ND 6,257 Buy Now »
USD
5.01 4.38 3.59 3.59 3.59
3224W-1-104ETR-ND 6,000 Buy Now »
USD
2.53 2.09
Verical
3224W-1-104E 165 Buy Now »
USD
2.20 2.20 2.20
Avnet
3224W-1-104E 500 Buy Now »
USD
1.99 1.89
Newark 2
59K0385 192 Buy Now »
USD
5.14 3.91 3.70 3.70 3.70
02J4360 500 Buy Now »
USD
2.69 2.24
Chip One Stop Japan
C1S134600868615 165 Buy Now »
JPY
357.00 336.00 241.00 241.00 241.00
TTI 2
3224W-1-104E 7,750 Buy Now »
USD
2.14 2.14
3224W-1-104E. 220 Buy Now »
USD
3.94 3.94 3.94 3.94
Mouser
652-3224W-1-104E 3,200 Buy Now »
USD
5.01 3.91 3.28 2.31 2.17
Onlinecomponents.com
3224W1104E 309 Buy Now »
USD
2.48 2.48 2.13 1.91 1.91
Chip One Stop Global
C1S134600234173 995 Buy Now »
JPY
544.00 432.00 354.00 255.00 255.00
Master Electronics
3224W1104E 271 ··
USD
2.48 2.48 2.13 1.91 1.91
Allied Electronics
70153418 0 ··
USD
2.92 2.92 2.34 2.08 2.08
Farnell 2
515012 410 Buy Now »
GBP
3.80 2.59 2.09 1.71 1.38
2467585 0 ··
GBP
1.60 1.38
element14 APAC 2
515012 143 Buy Now »
SGD
7.84 6.12 5.14 3.62 3.40
515012RL 143 Buy Now »
SGD
7.84 6.12 5.14 3.62 3.40
Avnet Europe
3224W-1-104E 10,750 Buy Now »
EUR
1.70 1.58
Distrelec
3224W-1-104E 1,280 Buy Now »
EUR
3.60 3.27 2.78 2.78 2.78
Electro Sonic
3224W1104E 309 Buy Now »
USD
2.63 2.63 2.26 2.02 2.02
RS Components
177510 260 Buy Now »
GBP
2.93 2.43 1.93 1.93
Avnet Asia
3224W-1-104E 0 ··
USD
2.22 1.96
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
3224W-1-104E 121 Buy Now »
USD
2.51 2.24 2.24 2.24
Quest
3224W-1-104E 484 Buy Now »
USD
4.35 2.17 2.03 1.89 1.89
Freelance Electronics
3224W-1-104E 180 Buy Now »
USD
2.25 2.25 2.25 2.25 2.25
Area51
3224W-1-104E 396 ··
USD
1.51 1.51 1.51 1.51 1.51
Panther Parts
3224W-1-104E 16 Send RFQ »
Abtronics
3224W-1-104E 10 ··
EarthTron
3224W-1-104E 1,166 ··
SIE
3224-W-1-104E 3 ··
4 Star Electronics
3224W-1-104E 98 Send RFQ »
Ewing Components
3224W-1-104E 7,140 Send RFQ »
TME
3224W-1-104E 130 Buy Now »
USD
4.56 3.15 2.96 2.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3224W-1-104E Contact ··
USD
4.47 4.47 4.47 4.47
Bristol Electronics
3224W-1-104E Contact ··
Touchstone Systems
3224W-1-104E Contact Send RFQ »
North Star Micro
3224W-1-104E Contact ··
XS Micro
3224W-1-104E Contact ··
SemiconductorPLUS
3224W-1-104E Contact ··

Descriptions

Trimmer Cermet SMD [Bourns] 3224W-1-104E Trimmer Cermet SMD
Distrelec
TRIMMER, SMD, 11 TURN 100K; Track Resistance:100kohm; No. of Turns:11; Resistance Tolerance:± 10%; Series:3224W; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Contact Resistance Variation +:3%; End Resistance:1000ohm; External Depth:3.9mm; External Length / Height:5.3mm; External Width:4.8mm; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Package / Case:SMD; Proof Voltage:600V; Reel Quantity:250; Resistance:100kohm; Resistor Case Style:SMD; Resistor Element Material:Variable Rotary Cermet; Tape Width:16mm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:300V; Voltage Rating VDC:300V
element14 APAC
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Global
Trimmer; Power Rating:250mW; Track Resistance:100kohm; Resistance Tolerance:± 10%; Series:3224; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm; Adjustment Type:Top ;RoHS Compliant: Yes
Newark
SEALED CERMET 4MM 11TURN 100K 10% TOP W
Master Electronics
Res Cermet Trimmer 100K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet
100K 10% 4MM SQU SMT MULTITURN
TTI
TRIMPOT 100K OHM 4MM SQ CER MT
North Star Micro
TRIMMER 100K OHM 0.25W SMD
Component Sense
Potentiometer: mounting; multiturn; 100kΩ; 250mW; SMD; ±10%; linear
TME
3224W SMT topadj cermet trimmer 100K 4mm
RS Components
Res Cermet Trimmer 100K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Asia
TRIMMER, SMD, 11 TURN 100K; Track Resistance:100kohm; No. of Turns:11; Resistance Tolerance:± 10%; Series:3224W; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Resistor Element Material:Variable Rotary Cermet; Adjustment Type:Top; Contact Resistance Variation +:3%; End Resistance:1000ohm; External Depth:3.9mm; External Length / Height:5.3mm; External Width:4.8mm; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Package / Case:SMD; Proof Voltage:600V; Reel Quantity:250; Resistance:100kohm; Tape Width:16mm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:300VDC; Voltage Rating VDC:300V; Resistor Case Style:SMD
Farnell
TRIMMER 100K OHM 0.25W SMD - 3224W-1-104E
iiiC
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Verical
TRIMMER-SMD 4MM SQ MT CERMET
Onlinecomponents.com
TRIMMER 100K OHM 0.25W SMD
Digi-Key
SMD Multi-Turn Trimmer Potentiometers 4mm 100Kohms 10% Square Cermet Sealed
Mouser
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Japan
Trimmer;Cermet;Rest 100 Kilohms;SMT;11 Turn;Pwr-Rtg 0.25W
Allied Electronics

Technical Specifications

Lead-Free Status Lead Free
Resistance Tolerance ±10%
Packaging Cut Tape (CT)
Mounting Type Surface Mount
Size-Height 3.937 mm
Size-Width 4.8006 mm
Size-Length 5.1054 mm
Color Natural
RoHS Compliant
REACH SVHC Compliance No SVHC
Weight 283.5 mg
Resistance 100 kΩ
Power Rating 250 mW
Voltage Rating (DC) 500 V

Documents

Arrow
Datasheet 2 pages 5 years ago
Verical
Datasheet 2 pages 7 years ago
Datasheet 2 pages 7 years ago
element14
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 86 pages 17 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 2 pages 9 years ago
iiiC
Datasheet 2 pages 5 years ago
Jameco
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3224W-1-104E
BNS 3224W-1-104E
BOURNES 3224W-1-104E
BOU 3224W-1-104E
BOURN 3224W-1-104E
BOUR 3224W-1-104E
TRIMPOT 3224W-1-104E
BRNS 3224W-1-104E
BRN 3224W-1-104E
POT 3224W-1-104E
BOUNS 3224W-1-104E
POWER INNOVATIONS 3224W-1-104E
BOURNS ELECTRONICS 3224W-1-104E
BOURNS INC (VA) 3224W-1-104E
BOURNS AG 3224W-1-104E
POWER INNOVA 3224W-1-104E
POWER INNOVATION 3224W-1-104E
BNS/B0007 3224W-1-104E
BOURNS INC TRIMPOT DIV 3224W-1-104E
bourns net 3224W-1-104E
power inno 3224W-1-104E
BOURNS TRIMPOT 3224W-1-104E
BNS/NONE 3224W-1-104E
Bourns Incorporated 3224W-1-104E
BBOURNS 3224W-1-104E

Search for other parts like 3224W- »