Bourns 3224W-1-102E

Res Cermet Trimmer 1K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
3224W-1-102E 2,250 Buy Now »
USD
1.85 1.85
3224W-1-102E 11,750 Buy Now »
USD
1.94 1.94
3224W-1-102E 200 Buy Now »
USD
2.07 2.07 2.07
3224W-1-102E 247 Buy Now »
USD
3.36 2.70 2.70 2.70
Arrow 2
3224W-1-102E**MULT1 247 Buy Now »
USD
3.99 3.36 2.70 2.70 2.70
3224W-1-102E 2,250 Buy Now »
USD
1.84 1.82
Digi-Key 3
3224W-1-102ECT-ND 5,823 Buy Now »
USD
5.01 4.38 3.59 3.59 3.59
3224W-1-102EDKR-ND 5,823 Buy Now »
USD
5.01 4.38 3.59 3.59 3.59
3224W-1-102ETR-ND 5,750 Buy Now »
USD
2.53 2.09
Avnet
3224W-1-102E 750 Buy Now »
USD
2.19 2.06
Newark 3
09WX8588 4,878 Buy Now »
USD
4.52 4.52 3.76 3.24 3.24
04F8029 342 Buy Now »
USD
5.14 3.91 3.70 3.70 3.70
02J4358 1,000 Buy Now »
USD
2.69 2.24
Chip One Stop Japan 2
C1S134600395483 247 Buy Now »
JPY
406.00 382.00 274.00 270.00 270.00
C1S134600241702 2,250 Buy Now »
JPY
195.00 195.00
TTI 2
3224W-1-102E 3,000 Buy Now »
USD
2.06 2.06
3224W-1-102E. 400 Buy Now »
USD
3.24 3.24 3.24 3.24
Mouser
652-3224W-1-102E 2,373 Buy Now »
USD
5.01 3.91 3.28 2.31 2.17
Onlinecomponents.com
3224W1102E 50 Buy Now »
USD
2.48 2.48 2.13 1.91 1.91
Chip One Stop Global
C1S134600080156 268 Buy Now »
JPY
421.00 401.00 282.00 271.00 271.00
Master Electronics
3224W1102E 44 ··
USD
2.48 2.48 2.13 1.91 1.91
Allied Electronics
70153445 195 Buy Now »
USD
2.92 2.92 2.34 2.00 2.00
Farnell 3
514871RL 5,955 Buy Now »
GBP
4.02 2.63 2.17 1.88 1.88
514871 5,955 Buy Now »
GBP
4.02 2.63 2.17 1.88 1.88
2467534 500 Buy Now »
GBP
1.54 1.41
element14 APAC 3
514871 5,137 Buy Now »
SGD
8.11 6.33 5.31 3.74 3.51
514871RL 5,137 Buy Now »
SGD
8.11 6.33 5.31 3.74 3.51
2467534 500 Buy Now »
SGD
5.61 4.50
Distrelec
3224W-1-102E 468 Buy Now »
EUR
4.05 3.68 3.11 3.11 3.11
Electro Sonic
3224W1102E 185 Buy Now »
USD
2.63 2.63 2.26 2.02 2.02
Avnet Europe
3224W-1-102E 6,000 Buy Now »
EUR
1.70 1.58
RS Components
177453 260 Buy Now »
GBP
3.02 2.55 2.08 2.08
Avnet Asia
3224W-1-102E 0 ··
USD
2.23 1.96
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
3224W-1-102E 250 Buy Now »
USD
2.56 2.29 2.29 2.29
Quest
3224W-1-102E 992 Buy Now »
USD
4.35 2.17 2.03 1.89 1.89
IBS Electronics
3224W-1-102E 550 ··
USD
4.78 4.78 4.78 4.78 4.78
Area51
3224W-1-102E 110 ··
USD
1.51 1.51 1.51 1.51 1.51
SPEC
3224W-1-102E 8 ··
NetSource Technology
3224W-1-102E 17 ··
EarthTron
3224W-1-102E 6,984 ··
ChipNet
3224W-1-102E 100 Buy Now »
USD
2.09 2.09 1.59 1.59 1.59
SIE
3224W-1-102E 2,234 ··
Abacus Technologies
3224W-1-102E 4,545 ··
Ewing Components
3224W-1-102E 8,350 Send RFQ »
TME
3224W-1-102E 24 Buy Now »
USD
3.43 3.09 2.85 2.85 2.85
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3224W-1-102E Contact ··
USD
4.47 4.47 4.47 4.47
Bristol Electronics
3224W-1-102E Contact Buy Now »
Touchstone Systems
3224W-1-102E Contact Send RFQ »
North Star Micro
3224W-1-102E Contact ··
Chip 1 Exchange
3224W-1-102E Contact ··
XS Micro
3224W-1-102E Contact ··
SemiconductorPLUS
3224W-1-102E Contact ··

Descriptions

TRIMMER, 0.25W, 1K
Farnell
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Japan
TRIMMER 1K OHM 0.25W SMD
Digi-Key
TRIMMER 1K OHM 0.25W SMD - 3224W-1-102E
iiiC
POT 1K 10T SMD TOP ADJUST
Component Sense
TRIMMER, 0.25W, 1K
Newark
3224W SMT top adj cermet trimmer 1K 4mm
RS Components
TRIMPOT 1.0K OHM 4MM SQ CER MT
North Star Micro
BOURNS 3224W-1-102E
IBS Electronics
Trimmer;Cermet;Rest 1 Kilohms;SMT;11 Turn;Pwr-Rtg 0.25W
Allied Electronics
Potentiometer: mounting; multiturn; 1kΩ; 250mW; SMD; ±10%; linear
TME
1K 10% 4MM SQU SMT MULTITURN
TTI
SMD Multi-Turn Trimmer Potentiometers 4mm 1Kohms 10% Square Cermet Sealed
Mouser
Res Cermet Trimmer 1K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Asia
Res Cermet Trimmer 1K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet
RES TRMR 1K OHM 10% 1/4W 11TURN 1.5MM J-HOOK SMD
Master Electronics
Trimmer Cermet SMD [Bourns] 3224W-1-102E Trimmer Cermet SMD
Distrelec
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Global
TRIMMER, 0.25W, 1K
element14 APAC
TRIMMER-SMD 4MM SQ MT CERMET
Onlinecomponents.com
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Verical

Technical Specifications

REACH SVHC Compliance No SVHC
Power Rating 250 mW
Size-Width 12.7 mm
Size-Length 12.7 mm
Size-Thickness 5.588 mm
Weight 283.49523 mg
Voltage Rating (DC) 300 V
Lead-Free Status Lead Free
Resistance 1 kΩ
Resistance Tolerance ±10%
Packaging Cut Tape (CT)
Mounting Type Surface Mount
RoHS Compliant

Documents

Arrow
Datasheet 2 pages 5 years ago
Farnell
Datasheet 2 pages 7 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
Datasheet 86 pages 17 years ago
Datasheet 2 pages 11 years ago
element14
Datasheet 2 pages 7 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 9 years ago
Jameco
Datasheet 3 pages 8 years ago
iiiC
Datasheet 2 pages 5 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3224W-1-102E
BNS 3224W-1-102E
BOURNES 3224W-1-102E
BOU 3224W-1-102E
BOURN 3224W-1-102E
BOUR 3224W-1-102E
TRIMPOT 3224W-1-102E
BRNS 3224W-1-102E
BRN 3224W-1-102E
POT 3224W-1-102E
BOUNS 3224W-1-102E
POWER INNOVATIONS 3224W-1-102E
BOURNS ELECTRONICS 3224W-1-102E
BOURNS INC (VA) 3224W-1-102E
BOURNS AG 3224W-1-102E
POWER INNOVA 3224W-1-102E
POWER INNOVATION 3224W-1-102E
BNS/B0007 3224W-1-102E
BOURNS INC TRIMPOT DIV 3224W-1-102E
bourns net 3224W-1-102E
power inno 3224W-1-102E
BOURNS TRIMPOT 3224W-1-102E
BNS/NONE 3224W-1-102E
Bourns Incorporated 3224W-1-102E
BBOURNS 3224W-1-102E

Search for other parts like 3224W- »