Bourns 3224W-1-101E

Res Cermet Trimmer 100 Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
3224W-1-101ECT-ND 2,226 Buy Now »
USD
5.01 4.38 3.59 3.59 3.59
3224W-1-101EDKR-ND 2,226 Buy Now »
USD
5.01 4.38 3.59 3.59 3.59
3224W-1-101ETR-ND 2,000 Buy Now »
USD
2.53 2.09
Arrow 2
3224W-1-101E**MULT1 85 Buy Now »
USD
3.93 3.46 2.48 2.48 2.48
3224W-1-101E 750 Buy Now »
USD
1.99 1.83
Avnet
3224W-1-101E 321 Buy Now »
USD
4.38 4.14 3.62 3.62 3.62
Verical 3
3224W-1-101E 750 Buy Now »
USD
1.86 1.86
3224W-1-101E 250 Buy Now »
USD
2.06 2.06 2.06
3224W-1-101E 85 Buy Now »
USD
3.46 3.27 3.27 3.27
Newark 2
58K3053 610 Buy Now »
USD
5.14 3.91 3.70 3.70 3.70
58K3054 500 Buy Now »
USD
2.69 2.24
Chip One Stop Japan 2
C1S134600401030 85 Buy Now »
JPY
406.00 382.00 299.00 299.00 299.00
C1S134600240864 750 Buy Now »
JPY
207.00 207.00
TTI 2
3224W-1-101E. 80 Buy Now »
USD
3.24 3.24 3.24 3.24
3224W-1-101E 4,750 Buy Now »
USD
2.32 2.32
Mouser
652-3224W-1-101E 844 Buy Now »
USD
5.01 3.91 3.28 2.31 2.17
Onlinecomponents.com
3224W1101E 86 Buy Now »
USD
2.48 2.48 2.13 1.91 1.91
Chip One Stop Global
C1S134600069746 193 Buy Now »
JPY
665.00 472.00 396.00 396.00 396.00
Master Electronics
3224W1101E 75 ··
USD
2.48 2.48 2.13 1.91 1.91
Allied Electronics
70154162 370 Buy Now »
USD
2.92 2.92 2.34 2.10 2.10
Farnell 2
1612573 1,732 Buy Now »
GBP
4.02 2.59 2.17 1.71 1.38
2467566 0 ··
GBP
1.60 1.39
element14 APAC 2
1612573 1,182 Buy Now »
SGD
8.11 6.33 5.31 3.74 3.51
1612573RL 1,182 Buy Now »
SGD
8.11 6.33 5.31 3.74 3.51
Distrelec
3224W-1-101E 293 Buy Now »
EUR
3.29 2.97 2.64 2.64 2.64
Electro Sonic
3224W1101E 86 Buy Now »
USD
2.63 2.63 2.26 2.02 2.02
Avnet Europe
3224W-1-101E 1,750 Buy Now »
EUR
1.70 1.58
RS Components
177425 280 Buy Now »
GBP
2.99 2.79 2.59 2.59
Avnet Asia
3224W-1-101E 0 ··
USD
1.50 1.33
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3224W-1-101E 1,038 Buy Now »
USD
4.35 2.17 2.03 1.89 1.89
Freelance Electronics
3224W-1-101E 208 Buy Now »
USD
2.00 2.00 2.00 2.00 2.00
Express Electronics
3224W-1-101E 195 Buy Now »
EarthTron
3224W-1-101E 2,168 ··
Panther Parts
3224W-1-101E 147 Send RFQ »
STLAA.com
3224W-1-101E 3,249 ··
4 Star Electronics
3224W-1-101E 263 Send RFQ »
Abacus Technologies
3224W-1-101E 925 ··
SIE
3224W-1-101E 1,724 ··
GreenTree Electronics
3224W-1-101E 1,750 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3224W-1-101E Contact ··
USD
4.47 4.47 4.47 4.47
Touchstone Systems
3224W-1-101E Contact Send RFQ »
Chip 1 Exchange
3224W-1-101E Contact ··
North Star Micro
3224W-1-101E Contact ··
Summit Electronics
3224W-1-101E Contact Send RFQ »
XS Micro
3224W-1-101E Contact ··
SemiconductorPLUS
3224W-1-101E Contact ··

Descriptions

Res Cermet Trimmer 100 Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Asia
TRIMMER, 11 TURN, 100R, 0.25W; Power Rating:250mW; Track Resistance:100ohm; Tolerance, Resistance:± 10%; Series:3224; Operating Temperature Range:-65°C to +150°C; Resistor Element Type:Cermet; Voltage, Rating:300V; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Top; Termination Type:SMD; No. of Turns:11; Track Taper:Linear
Farnell
TRIMMER 100 OHM 0.25W SMD - 3224W-1-101E
iiiC
100 10% 4MM SQU SMT MULTITURN
TTI
SMD Multi-Turn Trimmer Potentiometers 4mm 100ohms 10% Square Cermet Sealed
Mouser
TRIMMER-SMD 4MM SQ MT CERMET
Electro Sonic
TRIMMER-SMD 4MM SQ MT CERMET
Onlinecomponents.com
Trimmer, Cermet, Sealed, 11-Turn, 4mm Square, SMT, 0.25 W, 100 Ohm, 10%
Allied Electronics
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Verical
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Japan
Trimmer Cermet SMD [Bourns] 3224W-1-101E Trimmer Cermet SMD
Distrelec
Res Cermet Trimmer 100 Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet
Trimmer; Power Rating:250mW; Track Resistance:100ohm; Resistance Tolerance:± 10%; Series:3224; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm; Adjustment Type:Top ;RoHS Compliant: Yes
Newark
TRIMMER, 11 TURN, 100R, 0.25W; Track Resistance:100ohm; No. of Turns:11; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Top; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Series:3224; Termination Type:SMD; Track Taper:Linear; Voltage Rating:300V
element14 APAC
TRIMMER 100 OHM 0.25W SMD
Digi-Key
3224W SMT topadj cermet trimmer 100R 4mm
RS Components
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Global
TRIMPOT 100 OHM 4MM SQ CER MT
North Star Micro

Technical Specifications

Mounting Type Surface Mount
Power Rating 250 mW
Size-Length 5.1 mm
Color Natural
Resistance Tolerance ±10%
Resistance 100 Ω
Packaging Tape & Reel (TR) Cut Tape (CT)
Size-Width 3.9 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 5.3 mm
Weight 283.5 mg
Voltage Rating (DC) 500 V

Documents

Farnell
Datasheet 2 pages 5 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
Verical
Datasheet 2 pages 7 years ago
element14
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 9 years ago
iiiC
Datasheet 2 pages 5 years ago
Jameco
Datasheet 3 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3224W-1-101E
BNS 3224W-1-101E
BOURNES 3224W-1-101E
BOU 3224W-1-101E
BOURN 3224W-1-101E
BOUR 3224W-1-101E
TRIMPOT 3224W-1-101E
BRNS 3224W-1-101E
BRN 3224W-1-101E
POT 3224W-1-101E
BOUNS 3224W-1-101E
POWER INNOVATIONS 3224W-1-101E
BOURNS ELECTRONICS 3224W-1-101E
BOURNS INC (VA) 3224W-1-101E
BOURNS AG 3224W-1-101E
POWER INNOVA 3224W-1-101E
POWER INNOVATION 3224W-1-101E
BNS/B0007 3224W-1-101E
BOURNS INC TRIMPOT DIV 3224W-1-101E
bourns net 3224W-1-101E
power inno 3224W-1-101E
BOURNS TRIMPOT 3224W-1-101E
BNS/NONE 3224W-1-101E
Bourns Incorporated 3224W-1-101E
BBOURNS 3224W-1-101E

Search for other parts like 3224W- »