TE Connectivity / AMP 322222

Rings & Spades for crimping TERMINAL,SOLIS R 3/0 5/8 TYCO / TE CONNECTIVITY

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
322222 100 Buy Now »
USD
10.43 10.43 10.43 10.43
Arrow
322222 23 Buy Now »
USD
16.82 15.46 13.21 13.21 13.21
Avnet
322222 0 ··
USD
8.73 6.28
Mouser
571-322222 242 Buy Now »
USD
16.83 15.62 12.02 9.79 9.79
Onlinecomponents.com
322222 350 Buy Now »
USD
12.02 10.43 9.74 9.16 9.16
Master Electronics
322222 308 ··
USD
12.02 10.43 9.74 9.16 9.16
Heilind Electronics
AMP322222 142 Buy Now »
USD
11.79 11.79 9.80 9.80 9.80
Allied Electronics
E5247177 n/s Buy Now »
USD
12.45 12.45 12.45 12.45 12.45
Digi-Key
A27129-ND 0 ··
USD
10.47 10.47
Interstate Connecting Components
322222 142 Buy Now »
PEI Genesis
322222 0 ··
Heilind Asia
AMP322222 0 ··
Electro Sonic
322222 350 Buy Now »
USD
12.74 11.06 10.32 9.71 9.71
RS Components
7187533 27 Buy Now »
CNY
84.47 76.03 65.18 65.18 65.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
322222 51 ··
Abacus Technologies
322222 307 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
322222 Contact ··
XS Micro
322222 Contact ··
SemiconductorPLUS
322222 Contact ··

Descriptions

TERMINALSOLIS R 3/0 5/8
PEI Genesis
TERMINAL,SOLIS R 3/0 5/8
Allied Electronics
Ring Tongue Terminal (3/0)AWG 68.55mm 23.26mm Tin Loose
Verical
Rings & Spades for crimping TERMINAL,SOLIS R 3/0 5/8 TYCO / TE CONNECTIVITY
Dachs
TERMINAL,SOLIS R 3/0 5/8
TE Connectivity
TERMINALSOLIS R 3/0 5/8
Heilind Electronics
CONN RING CIRC 3/0AWG #5/8 CRIMP
Digi-Key
TERMINAL,SOLIS R 3/0 5/8
Master Electronics
Ring terminal Solistrand 3-0AWG M16
RS Components
TERMINAL,SOLIS R 3/0 5/8
Heilind Asia
TERMINALSOLIS R 3/0 5/8
Interstate Connecting Components
Ring and Spade Tongue Terminals
North Star Micro
Ring Tongue Terminal (3/0)AWG 68.55mm 23.26mm Tin Loose Piece
Avnet
TERMINAL,SOLIS R 3/0 5/8
Onlinecomponents.com

Technical Specifications

ELV Compliant Compliant
Lifecycle Status Active
Orientation Straight
Termination Style Ring Lug Ring
Material Copper
Lead-Free Status Not Applicable
Packaging Bulk
Size-Width 32.258 mm
Size-Length 68.555 mm
RoHS Compliant

Documents

TE Connectivity
Technical Drawing 1 page 12 years ago
Electro Sonic
Datasheet 60 pages 12 years ago
Onlinecomponents.com
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 322222
TYCO/AMP 322222
TYCO ELECTRONICS AMP 322222
TE Connectivity / AMP Brand 322222
AMP/Tyco Electronics 322222
AMP/TE Connectivity 322222
TE CNTY - AMP 322222
TE Connectivity / Tyco Electronics AMP 322222
AMP/TYCO ELECTR 322222
TYCO ELECTRONICS AMP ITALIA S 322222
AMP INC 322222
TYCO/AMP INC 322222
TE CONNECTIVITY AMP (VA) 322222
TYCO ELECTRONICS AMP (VA) 322222
TE CONNECTIVITY AMP CONNECTORS 322222
AMP/TE CONNECTIVITY ACCT 167798 322222
TYCO COLOMBIA 322222
AMP INCORPORATED (TYCO ELECTRONICS 322222
TE Connectivity / Hartman Brand 322222
TE CONNECTIVITY / AMP BRA 322222
TYCO INC (AMP) 322222
TYCO ELECTRONICS 322222
AMP ( TYC) 322222
TE AMP TYCO 322222
TE Connectivity / Am 322222
TE Connectivity AMP Connectors 322222

Search for other parts like 322222 »