Alpha Wire 3222 SL001

Cable, Shielded; 3; 22 AWG; 19 x 34; 0.18 in.; 0.010 in.; 0.017 in.; PVC; 600 V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A3222-1000-ND 3 Buy Now »
USD
1096.54 959.48 822.41 822.41 822.41
Newark
02F8107 0 ··
USD
1192.50 1041.72 1041.72 1041.72 1041.72
Allied Electronics
70140062 6 Buy Now »
USD
1127.50 1051.20 932.07 932.07 932.07
Electronic Supply
3222 SL001 0 Send RFQ »
Area51-Authorized
3222 SL001 0 ··
Farnell
1744366 0 ··
GBP
522.21 491.35 491.35 491.35 491.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3222 SL001 Contact ··
TransparentC
3222 SL001 Contact ··

Descriptions

SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 22AWG, 1000FT, 600V
Newark
CABLE 3COND 22AWG SHLD 1000'
Digi-Key
CABLE, 22AWG, 3 CORE, SLATE, 304.8M
Farnell
Cable, Shielded; 3; 22 AWG; 19 x 34; 0.18 in.; 0.010 in.; 0.017 in.; PVC; 600 V
Allied Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Shielding Yes
Jacket Material PVC
Voltage Rating (DC) 600 V
Packaging Bulk
Insulation Material PVC
Number of Conductors 3
Conductor Material Tinned Copper
Wire Gauge 22 AWG
Color Gray
Size-Length 304.8 m
RoHS Compliant

Documents

element14
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 15 years ago
Electro Sonic
Datasheet 4 pages 2 years ago
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 15 years ago
Farnell
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 3 pages 4 years ago

Images

Alternate Names

ALPHA 3222 SL001
ALPH 3222 SL001
ALP 3222 SL001
ALPHA WIRE COMPANY 3222 SL001
ALPHA IND 3222 SL001
ALPHA WIRE CORP 3222 SL001
ALPHA WIRE CORPORATION 3222 SL001
ALPHA WIRE CO 3222 SL001
ALPHA WIR 3222 SL001
ALPHA WIRE COMP 3222 SL001
ALPW 3222 SL001
Alpha Wire & Tubing 3222 SL001
Alpha Wire & Cable 3222 SL001
ALPHA WIRE COPORATIO 3222 SL001
ALPHA WIRE CORPORATION ACCT#1207 3222 SL001
APLHA WIRE 3222 SL001
ALPHA COMPANY LTD 3222 SL001
ALPHA DEARBORN 3222 SL001
ALPHA WIRELE 3222 SL001
ALPHA WIRE COMPAGNY 3222 SL001
ALPHA WIRE ACCT#1207 3222 SL001
ALPHA WIRE / DEARBORN 3222 SL001
ALPHA WIRE/EDGE 3222 SL001
ALPHA WIRE|MARKEL 3222 SL001
Alpha Wire Braid 3222 SL001

Search for other parts like 3222 SL »