TE Connectivity 321600

TERMINAL, RING TONGUE, 3/8", 2AWG; Stud; Stud Size - Metric: M10; Imperial: 3/8"; Wire AWG
Production

Price and Stock

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.8542 mm
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Dimensions
Depth15.87 mm
Inside Diameter9.39 mm
Length38.79 mm
Stud Diameter9.906 mm
Stud SizeM10
Thickness1.778 mm
Tongue Thickness1.85 mm
Wire/Cable Gauge2 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 321600.

Sager Electronics
Technical Drawing1 page6 years ago
Agility
Datasheet1 page13 years ago
TE Connectivity
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Peerless Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Newark
Datasheet60 pages19 years ago
Future Electronics
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 321600.

Related Parts

Descriptions

Descriptions of TE Connectivity 321600 provided by its distributors.

TERMINAL, RING TONGUE, 3/8", 2AWG; Stud; Stud Size - Metric:M10; Imperial:3/8"; Wire AWG
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Solistrand 2 AWG Straight Non Insulated Closed Barrel Ring Tongue Terminal
Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece
Terminal Ring; Non-Insulated; 3/8 in.; 2 to 2 AWG
Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 9.53 mm, metal
Terminal, Ring Tongue, 2AWG, Stud Sz 3/8
Solistrand Uninsulated Terminals RING TONGUE
Electrical Connector Cylindrical
CONN RING CIRC 2AWG #3/8 CRIMP
TERMINAL,SOLIS R 2 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 2 AWG Wire Size: 26.7 – 42.4 mm² Wire Size: 52600 – 83700 CMA Stud Size: 3/8 Ring Tongue 2 AWG 26.7 – 42.4 mm² 52600 – 83700 CMA | Ring Terminals & Spade Terminal | Part Number: 321600 | Internal Number: 321600 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321600.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.8542 mm
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Dimensions
Depth15.87 mm
Inside Diameter9.39 mm
Length38.79 mm
Stud Diameter9.906 mm
Stud SizeM10
Thickness1.778 mm
Tongue Thickness1.85 mm
Wire/Cable Gauge2 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 321600.

Sager Electronics
Technical Drawing1 page6 years ago
Agility
Datasheet1 page13 years ago
TE Connectivity
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Peerless Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Newark
Datasheet60 pages19 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages8 years ago