TE Connectivity 321598

Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.52 mm
Max Operating Temperature170 °C
Number of Contacts1
Number of Holes1
OrientationStraight
Plating Thickness2.54 µm
SealableNo
TerminationCircular
Dimensions
Depth11.89 mm
Inside Diameter5.89 mm
Length29.6164 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.4478 mm
Tongue Thickness1.52 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 321598.

Farnell
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Datasheet1 page1 year ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 321598.

Related Parts

Descriptions

Descriptions of TE Connectivity 321598 provided by its distributors.

Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Terminal, Ring Tongue, 1/4In, Crimp; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:6Awg; Conductor Area Csa:16.8Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321598.
TERMINAL,SOLIS R 6 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: M6 1/4 Ring Tongue 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminals & Spade Terminal | Part Number: 321598 | Internal Number: 321598 | Alias Number: 4-26454-0080 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321598.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.52 mm
Max Operating Temperature170 °C
Number of Contacts1
Number of Holes1
OrientationStraight
Plating Thickness2.54 µm
SealableNo
TerminationCircular
Dimensions
Depth11.89 mm
Inside Diameter5.89 mm
Length29.6164 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.4478 mm
Tongue Thickness1.52 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 321598.

Farnell
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Datasheet1 page1 year ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago