TE Connectivity 321519

End connectorwith insulation, 0.3-6.0 mm², AWG 12 to 10, purple, 31.75 mm
Production

Price and Stock

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package125
ColorViolet
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialCopper
PlatingTin
Technical
GenderFemale
Insulated Wire SupportNo
InsulationInsulated
Max Operating Temperature105 °C
Number of Wire Entries1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating300 V
Voltage Rating (DC)600 V
Dimensions
Diameter9.14 mm
Length31.75 mm
Wire/Cable Gauge-10 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 321519.

Farnell
Datasheet1 page13 years ago
TE Connectivity
Instruction Sheet1 page0 years ago
Master Electronics
Datasheet16 pages20 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet17 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 321519.

Descriptions

Descriptions of TE Connectivity 321519 provided by its distributors.

End connectorwith insulation, 0.3-6.0 mm², AWG 12 to 10, purple, 31.75 mm
Terminal, Closed End Splice, 10Awg, Purp; Product Range:-; Termination:Crimp; Wire Size Awg Min:22Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm ; Insulator Colour:Purple; Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 321519.
SPLICE,CE 22-10 Splice Type: Closed End Splice Wire Size: 12 – 10 AWG Wire Size: .3 – 6 mm² Sealable: No Compatible Insulation Diameter Range: .36 in Closed End Splice 12 – 10 AWG .3 – 6 mm² | Electrical Wire Splice | Part Number: 321519 | Internal Number: 321519 | Alias Number: AMPS-0-321519-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321519.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package125
ColorViolet
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialCopper
PlatingTin
Technical
GenderFemale
Insulated Wire SupportNo
InsulationInsulated
Max Operating Temperature105 °C
Number of Wire Entries1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating300 V
Voltage Rating (DC)600 V
Dimensions
Diameter9.14 mm
Length31.75 mm
Wire/Cable Gauge-10 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 321519.

Farnell
Datasheet1 page13 years ago
TE Connectivity
Instruction Sheet1 page0 years ago
Master Electronics
Datasheet16 pages20 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet17 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago