Bourns 3214W-1-503E

Res Cermet Trimmer 50K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
3214W-1-503E 1,500 Buy Now »
USD
1.58 1.31
Arrow
3214W-1-503E**MULT1 56 Buy Now »
USD
2.52 2.12 1.62 1.62 1.62
Digi-Key 3
3214W-503ECT-ND 1,979 Buy Now »
USD
3.18 2.80 2.32 2.32 2.32
3214W-503EDKR-ND 1,979 Buy Now »
USD
3.18 2.80 2.32 2.32 2.32
3214W-503ETR-ND 1,750 Buy Now »
USD
1.70 1.38
Verical
3214W-1-503E 56 Buy Now »
USD
2.12 2.00 2.00 2.00
Newark 2
52F6801 179 Buy Now »
USD
3.18 2.41 2.29 2.29 2.29
75K9555 1,750 Buy Now »
USD
1.66 1.38
TTI 2
3214W-1-503E 3,500 Buy Now »
USD
1.27 1.27
3214W-1-503E. 250 Buy Now »
USD
2.52 2.52 2.52 2.52
Chip One Stop Japan
C1S134600390929 56 Buy Now »
JPY
250.00 236.00 185.00 185.00 185.00
Mouser
652-3214W-1-503E 605 Buy Now »
USD
3.18 2.41 2.12 1.66 1.38
Onlinecomponents.com
3214W1503E 322 Buy Now »
USD
1.53 1.53 1.31 1.18 1.18
Chip One Stop Global
C1S134600042907 488 Buy Now »
JPY
397.00 329.00 285.00 273.00 273.00
Master Electronics
3214W1503E 283 ··
USD
1.53 1.53 1.31 1.18 1.18
Allied Electronics
70153444 433 Buy Now »
USD
1.09 1.09 1.09 1.09 1.09
Farnell 4
988297RL 2,190 Buy Now »
GBP
3.01 1.93 1.51 1.35 1.35
988297 2,190 Buy Now »
GBP
3.01 1.93 1.51 1.35 1.35
2467595 500 Buy Now »
GBP
1.19 0.986
2371291 1,750 Buy Now »
GBP
1.27 1.05
element14 APAC 3
988297 1,583 Buy Now »
SGD
1.61 1.61 1.61 1.61
2371291 1,750 Buy Now »
SGD
3.40 3.15
2467595 500 Buy Now »
SGD
5.67 4.09
Distrelec
3214W-1-503E 490 Buy Now »
EUR
2.40 2.18 1.60 1.60 1.60
Electro Sonic
3214W1503E 322 Buy Now »
USD
1.62 1.62 1.39 1.25 1.25
RS Components
2401590 725 Buy Now »
GBP
1.89 1.69 1.48 1.48
Avnet Europe
3214W-1-503E 1,000 Buy Now »
EUR
1.42 1.31
Avnet Asia
3214W-1-503E 0 ··
USD
1.98 1.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
3214W-1-503E 250 ··
USD
1.01 1.01 1.01 1.01 1.01
Quest
3214W-1-503E 784 Buy Now »
USD
3.45 2.30 1.73 1.50 1.50
EarthTron
3214W-1-503E 859 ··
Panther Parts
3214W-1-503E 68 Send RFQ »
SIE
3214W-1-503E 814 ··
Abacus Technologies
3214W-1-503E 600 ··
TME
3214W-1-503E 50 Buy Now »
USD
2.59 2.38 1.99 1.87 1.87
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
3214W-1-503E Contact ··
USD
2.76 2.76 2.76 2.76
North Star Micro
3214W-1-503E Contact ··
Touchstone Systems
3214W-1-503E Contact Send RFQ »
SemiconductorPLUS
3214W-1-503E Contact ··
XS Micro
3214W-1-503E Contact ··

Descriptions

TRIMPOT 50K OHM 4MM SQ CER MT
North Star Micro
TRIMMER 50K OHM 0.25W SMD
Digi-Key
TRIMMER-SMD 4MM SQ MT CERMET
Onlinecomponents.com
50K 10% 4MM SQU SMT MULTITURN
TTI
Trimmer Cermet SMD [Bourns] 3214W-1-503E Trimmer Cermet SMD
Distrelec
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Verical
TRIMMER 50K OHM 0.25W SMD - 3214W-1-503E
iiiC
TRIMMER POTENTIOMETER, 50KOHM, 10%, 5TURN, SMD, FULL REEL
Farnell
Trimmer; Power Rating:250mW; Track Resistance:50kohm; Resistance Tolerance:± 10%; Series:3214; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm ;RoHS Compliant: Yes
Newark
Trimmer;Cermet;Rest 50 Kilohms;SMT;Pwr-Rtg 0.25W;Dim 0.19Inlx0.2Inwx0.139Inh
Allied Electronics
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Japan
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Global
SMD Multi-Turn Trimmer Potentiometers 4mm SQ 50K OHM
Mouser
3214W top adj SMT cermet trimmer 50K 4mm
RS Components
Res Cermet Trimmer 50K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet
Res Cermet Trimmer 50K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Asia
TRIMMER POTENTIOMETER, 50KOHM, 10%, 5TURN, SMD, FULL REEL
element14 APAC
Potentiometer: mounting; vertical, multiturn; 50kΩ; 250mW; SMD
TME

Technical Specifications

Packaging Cut Tape (CT)
Color Natural
Size-Height 5.3 mm
Weight 566.99046 mg
Size-Length 12.7 mm
Mounting Type Surface Mount
RoHS Compliant
Power Rating 250 mW
Resistance 50 kΩ
Resistance Tolerance ±10%
Size-Thickness 5.588 mm
REACH SVHC Compliance No SVHC
Size-Width 12.7 mm
Voltage Rating (DC) 300 V
Lead-Free Status Lead Free

Documents

Arrow
Datasheet 2 pages 5 years ago
element14
Datasheet 2 pages 6 years ago
Datasheet 2 pages 5 years ago
Newark
Datasheet 2 pages 9 years ago
Datasheet 2 pages 2 years ago
Verical
Datasheet 2 pages 7 years ago
Jameco
Datasheet 3 pages 9 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Farnell
Datasheet 86 pages 17 years ago
Datasheet 2 pages 11 years ago
Digi-Key
Datasheet 2 pages 15 years ago
iiiC
Datasheet 6 pages
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3214W-1-503E
BNS 3214W-1-503E
BOURNES 3214W-1-503E
BOU 3214W-1-503E
BOURN 3214W-1-503E
BOUR 3214W-1-503E
TRIMPOT 3214W-1-503E
BRNS 3214W-1-503E
BRN 3214W-1-503E
POT 3214W-1-503E
BOUNS 3214W-1-503E
POWER INNOVATIONS 3214W-1-503E
BOURNS ELECTRONICS 3214W-1-503E
BOURNS INC (VA) 3214W-1-503E
BOURNS AG 3214W-1-503E
POWER INNOVA 3214W-1-503E
POWER INNOVATION 3214W-1-503E
BNS/B0007 3214W-1-503E
BOURNS INC TRIMPOT DIV 3214W-1-503E
bourns net 3214W-1-503E
power inno 3214W-1-503E
BOURNS TRIMPOT 3214W-1-503E
BNS/NONE 3214W-1-503E
Bourns Incorporated 3214W-1-503E
BBOURNS 3214W-1-503E

Search for other parts like 3214W- »