Bourns 3214W-1-102E

Res Cermet Trimmer 1K Ohm 10% 0.25W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
3214W-102ECT-ND 4,391 Buy Now »
USD
3.18 2.80 2.32 2.32 2.32
3214W-102EDKR-ND 4,391 Buy Now »
USD
3.18 2.80 2.32 2.32 2.32
3214W-102ETR-ND 4,250 Buy Now »
USD
1.70 1.38
Avnet
3214W-1-102E 755 Buy Now »
USD
2.71 2.56 2.29 2.29 2.29
Newark 2
52F6796 695 Buy Now »
USD
1.68 1.68 1.54 1.54 1.54
24K7365 5,000 Buy Now »
USD
1.11 1.11
Verical 2
3214W-1-102E 500 Buy Now »
USD
1.15 1.15
3214W-1-102E 1,500 Buy Now »
USD
1.62 1.62
Arrow 2
3214W-1-102E**MULT1 2 Buy Now »
USD
2.51 2.14 1.54 1.54 1.54
3214W-1-102E 500 Buy Now »
USD
1.21 1.13
Chip One Stop Japan 2
C1S134600395492 2 Buy Now »
JPY
250.00 250.00 250.00 250.00 250.00
C1S134600235376 250 Buy Now »
JPY
231.00 231.00
TTI 2
3214W-1-102E 3,750 Buy Now »
USD
1.21 1.21
3214W-1-102E. 220 Buy Now »
USD
2.11 2.11 2.11 2.11
Mouser
652-3214W-1-102E 1,551 Buy Now »
USD
3.18 2.41 2.12 1.66 1.38
Onlinecomponents.com
3214W1102E 1,486 Buy Now »
USD
1.53 1.53 1.31 1.18 1.18
Master Electronics
3214W1102E 1,307 ··
USD
1.53 1.53 1.31 1.18 1.18
Chip One Stop Global
C1S134600042828 448 Buy Now »
JPY
397.00 274.00 215.00 207.00 207.00
Allied Electronics
70153436 295 Buy Now »
USD
1.88 1.88 1.56 1.25 1.17
Farnell 3
988248RL 1,235 Buy Now »
GBP
3.64 2.30 1.79 1.40 1.40
2467593 0 ··
GBP
1.34 1.15
2373047 5,000 Buy Now »
GBP
1.27 1.05
element14 APAC 4
988248 2,354 Buy Now »
SGD
2.15 2.15 2.15 2.15
988248RL 2,354 Buy Now »
SGD
2.15 2.15 2.15 2.15
2467593 0 ··
SGD
5.67 4.09
2373047 5,000 Buy Now »
SGD
3.40 3.15
Electro Sonic
3214W1102E 1,486 Buy Now »
USD
1.62 1.62 1.39 1.25 1.25
Distrelec
3214W-1-102E 450 Buy Now »
EUR
2.77 2.52 1.69 1.69 1.69
RS Components
2401534 720 Buy Now »
GBP
1.88 1.67 1.47 1.47
Avnet Europe
3214W-1-102E 500 Buy Now »
EUR
1.42 1.31
Avnet Asia
3214W-1-102E 0 ··
USD
1.23 0.987
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3214W-1-102E 673 Buy Now »
USD
4.50 2.25 2.10 1.95 1.95
Express Electronics
3214W-1-102E 89 Buy Now »
EarthTron
3214W-1-102E 1,160 ··
STLAA.com
3214W-1-102E 372 ··
SIE
3214W-1-102E 1,630 ··
Abacus Technologies
3214W-1-102E 616 ··
GreenTree Electronics
3214W-1-102E 1,250 Send RFQ »
TME
3214W-1-102E 249 Buy Now »
USD
2.36 2.16 2.04 2.04 2.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
3214W-1-102E Contact Send RFQ »
North Star Micro
3214W-1-102E Contact ··
SemiconductorPLUS
3214W-1-102E Contact ··
XS Micro
3214W-1-102E Contact ··

Descriptions

TRIMMER-SMD 4MM SQ MT CERMET
Onlinecomponents.com
3214W top adj SMT cermet trimmer 1K 4mm
RS Components
Res Cermet Trimmer 1K Ohm 10% 0.25W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Verical
1K 10% 4MM SQU SMT MULTITURN
TTI
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Global
RES TRMR 1K OHM 10% 1/4W 5TURN 1.5MM J-HOOK SMD
Master Electronics
Res Cermet Trimmer 1K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet
TRIMMER 1K OHM 0.25W SMD
Digi-Key
Trimmer;Cermet;Rest 1 Kilohms;SMT;Pwr-Rtg 0.25W;Dim 0.19Inlx0.2Inwx0.139Inh
Allied Electronics
Res Cermet Trimmer 1K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Asia
TRIMPOT 1.0K OHM 4MM SQ CER MT
North Star Micro
Trimmer; Power Rating:250mW; Track Resistance:1kohm; Resistance Tolerance:± 10%; Series:3214; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Temperature Coefficient:± 100ppm ;RoHS Compliant: Yes
Newark
TRIMMER POTENTIOMETER, 1KOHM, 10%, 5TURN, SMD, FULL REEL
element14 APAC
SMD Multi-Turn Trimmer Potentiometers 4mm SQ 1K OHM
Mouser
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Chip One Stop Japan
Trimmer Cermet SMD [Bourns] 3214W-1-102E Trimmer Cermet SMD
Distrelec
Potentiometer: mounting; vertical, multiturn; 1kΩ; 250mW; SMD; ±10%
TME
TRIMMER POTENTIOMETER, 1KOHM, 10%, 5TURN, SMD, FULL REEL
Farnell

Technical Specifications

Power Rating 250 mW
Weight 566.99046 mg
Resistance Tolerance ±10%
Color Natural
Size-Thickness 5.588 mm
REACH SVHC Compliance No SVHC
Size-Length 12.7 mm
Size-Width 12.7 mm
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Mounting Type Surface Mount
Size-Height 5.3 mm
Voltage Rating (DC) 300 V
Resistance 1 kΩ
RoHS Compliant

Documents

Arrow
Datasheet 2 pages 5 years ago
element14
Datasheet 2 pages 6 years ago
Datasheet 2 pages 5 years ago
Newark
Datasheet 2 pages 9 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Farnell
Datasheet 86 pages 17 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 3 pages 11 years ago
Digi-Key
Datasheet 2 pages 15 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 3214W-1-102E
BNS 3214W-1-102E
BOURNES 3214W-1-102E
BOU 3214W-1-102E
BOURN 3214W-1-102E
BOUR 3214W-1-102E
TRIMPOT 3214W-1-102E
BRNS 3214W-1-102E
BRN 3214W-1-102E
POT 3214W-1-102E
BOUNS 3214W-1-102E
POWER INNOVATIONS 3214W-1-102E
BOURNS ELECTRONICS 3214W-1-102E
BOURNS INC (VA) 3214W-1-102E
BOURNS AG 3214W-1-102E
POWER INNOVA 3214W-1-102E
POWER INNOVATION 3214W-1-102E
BNS/B0007 3214W-1-102E
BOURNS INC TRIMPOT DIV 3214W-1-102E
bourns net 3214W-1-102E
power inno 3214W-1-102E
BOURNS TRIMPOT 3214W-1-102E
BNS/NONE 3214W-1-102E
Bourns Incorporated 3214W-1-102E
BBOURNS 3214W-1-102E

Search for other parts like 3214W- »