Littelfuse 32101000021

Fuse M/Tl 5X25Mm Indicator .100A/Bulk |Littelfuse 32101000021
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating100 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Dimensions
Length24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 32101000021.

Related Parts

Descriptions

Descriptions of Littelfuse 32101000021 provided by its distributors.

Fuse M/Tl 5X25Mm Indicator .100A/Bulk |Littelfuse 32101000021
FUSE CARTRIDGE 100MA 250VAC
100mA 250V medium 5x25 Indic.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating100 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Dimensions
Length24.9936 mm

Compliance

Environmental Classification
RoHSNon-Compliant