TE Connectivity / AMP 320754

Ring Tongue Terminal 2AWG 63.7mm 32mm Tin Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A27103-ND 446 Buy Now »
USD
8.78 8.40 7.07 5.23 4.96
Arrow
320754 23 Buy Now »
USD
8.78 8.32 7.04 7.04 7.04
Verical
320754 15 Buy Now »
USD
6.67 5.86 5.86 5.86
TTI
320754 850 Buy Now »
USD
4.79 4.79 4.79
Newark
13P0230 21 Buy Now »
USD
8.77 8.40 7.04 5.91 5.91
Onlinecomponents.com
320754 729 Buy Now »
USD
4.53 4.53 3.76 3.64 3.64
Master Electronics
320754 639 ··
USD
4.53 4.53 3.76 3.64 3.64
Heilind Electronics
AMP320754 522 Buy Now »
USD
4.48 4.48 3.78 3.67 3.99
Mouser
571-320754 23 Buy Now »
USD
8.77 8.40 7.04 5.22 5.22
Chip One Stop Global
C1S757100790208 3 Buy Now »
USD
8.76 8.76 8.76 8.76 8.76
Avnet
320754 0 ··
USD
4.21 3.31
A.E. Petsche
320754 0 ··
USD
2.68 2.68 2.68 2.68 2.68
Interstate Connecting Components
320754 522 Buy Now »
PEI Genesis
320754 0 ··
Heilind Asia
AMP320754 0 ··
Power and Signal Group
320754 0 ··
Electro Sonic
320754 749 Buy Now »
USD
4.80 4.80 3.99 3.86 3.86
Avnet Europe
320754 0 ··
USD
3.57 3.57
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
320754 4,200 ··
Tencell
320754 52 Buy Now »
USD
5.88 5.56 5.56
SIE
320754 3,500 ··
Abacus Technologies
320754 298 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
320754 Contact ··
XS Micro
320754 Contact ··
TransparentC
320754 Contact Send RFQ »
Peerless Electronic Supplies
320754 Contact Buy Now »

Descriptions

TERMINAL,SOLIS R 2 5/8
Onlinecomponents.com
Ring Tongue Terminal 2AWG 63.7mm 32mm Tin Loose
Verical
TERMINAL,SOLIS R 2 5/8
Newark
CONN RING CIRC 2AWG #5/8 CRIMP
Digi-Key
TERMINALSOLIS R 2 5/8
Heilind Electronics
TERMINALSOLIS R 2 5/8
PEI Genesis
Ring Tongue Terminal 2AWG 63.7mm 32mm Tin Loose Piece
Chip One Stop Global
TERMINAL,SOLIS R 2 5-8
Power and Signal Group
Ring Tongue Terminal 2AWG 63.7mm 32mm Tin Loose Piece
Avnet
TERMINAL,SOLIS R 2 5/8
Heilind Asia
TE AMP NC/NR TERMINAL,SOLIS R 2
Peerless Electronic Supplies
TERMINALSOLIS R 2 5/8
Interstate Connecting Components
Ring Tongue Terminal 2AWG 63.7mm 32mm Tin Loose
A.E. Petsche
TERMINAL,SOLIS R 2 5/8
TE Connectivity
Ring and Spade Tongue Terminals
North Star Micro
TERMINAL,SOLIS R 2 5/8
Master Electronics
Ring Tongue Terminal 2AWG 63.7mm 32mm Tin Loose Piece
Avnet Europe

Technical Specifications

Lead-Free Status Not Applicable
Size-Length 63.906 mm
RoHS Compliant
Orientation Straight
Termination Style Ring Lug Ring
Material Copper
Packaging Bulk
ELV Compliant Compliant
Lifecycle Status Active
Size-Width 31.75 mm

Documents

Arrow
Datasheet 60 pages 12 years ago
TE Connectivity
Technical Drawing 1 page 12 years ago
Onlinecomponents.com
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 320754
TYCO/AMP 320754
TYCO ELECTRONICS AMP 320754
TE Connectivity / AMP Brand 320754
AMP/Tyco Electronics 320754
AMP/TE Connectivity 320754
TE CNTY - AMP 320754
TE Connectivity / Tyco Electronics AMP 320754
AMP/TYCO ELECTR 320754
TYCO ELECTRONICS AMP ITALIA S 320754
AMP INC 320754
TYCO/AMP INC 320754
TE CONNECTIVITY AMP (VA) 320754
AMP FROM TE CONNECTIVITY 320754
TYCO ELECTRONICS AMP (VA) 320754
TE CONNECTIVITY AMP CONNECTORS 320754
AMP/TE CONNECTIVITY ACCT 167798 320754
TYCO COLOMBIA 320754
AMP INCORPORATED (TYCO ELECTRONICS 320754
TE Connectivity / Hartman Brand 320754
TE CONNECTIVITY / AMP BRA 320754
TYCO INC (AMP) 320754
TYCO ELECTRONICS 320754
AMP ( TYC) 320754
TE AMP TYCO 320754
TE Connectivity AMP Connectors 320754

Search for other parts like 320754 »