TE Connectivity / AMP 320573

Te Connectivity 320573 / Terminal, Ring Tongue, Pidg , Wire Size, 22-16 AWG
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Max Operating Temperature105 °C
Number of Holes1
OrientationStraight
PackagingBulk
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth13.49 mm
Insulation Diameter3.175 mm
Length30.94 mm
Stud Diameter9.906 mm
Stud SizeM10
Thickness787.4 µm
Thread SizeM8
Tongue Thickness790 µm
Wire/Cable Diameter3.18 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 320573.

Newark
Datasheet8 pages10 years ago
Datasheet14 pages12 years ago
Datasheet3 pages8 years ago
ShanghaiCT
Datasheet12 pages5 years ago
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet76 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago
Datasheet14 pages0 years ago
Jameco
Datasheet3 pages17 years ago
Electro Sonic
Datasheet76 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 320573.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 320573 provided by its distributors.

TE CONNECTIVITY 320573 / TERMINAL, RING TONGUE, PIDG ,WIRE SIZE, 22-16 AWG
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
Terminal Ring Tongue, 22-16AWG, 3/8 Straight Closed Barrel, PIDG Series | TE Connectivity 320573
Pidg (Pre-Insulated Diamond Grip) Ring Tongue Terminal-Nylon
Mil Spec Ring Terminal Red Insulated 22-16 AWG MS25036-105
Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 9.91 mm, red
Solistrand Uninsulated Terminals RING TONGUE 22-16
PIDG R 22-16COMM 22-18MIL 3/8 <AZ
PIDG R22-16 COMM 22-18 MIL 3/8
Terminal, Ring Tongue, 3/8In, Crimp, Red; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320573.

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320573.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Max Operating Temperature105 °C
Number of Holes1
OrientationStraight
PackagingBulk
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth13.49 mm
Insulation Diameter3.175 mm
Length30.94 mm
Stud Diameter9.906 mm
Stud SizeM10
Thickness787.4 µm
Thread SizeM8
Tongue Thickness790 µm
Wire/Cable Diameter3.18 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 320573.

Newark
Datasheet8 pages10 years ago
Datasheet14 pages12 years ago
Datasheet3 pages8 years ago
ShanghaiCT
Datasheet12 pages5 years ago
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet76 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago
Datasheet14 pages0 years ago
Jameco
Datasheet3 pages17 years ago
Electro Sonic
Datasheet76 pages0 years ago

Compliance

Environmental Classification
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages8 years ago