TE Connectivity 320572

Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 5/16 (M8); PIDG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package300
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Holes1
OrientationStraight
PackagingBulk
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth11.91 mm
Diameter8.33 mm
Insulation Diameter3.18 mm
Length27.38 mm
Stud Diameter7.9248 mm
Stud SizeM8
Thickness787.4 µm
Thread SizeM8
Tongue Thickness840 µm
Width11.9 mm
Wire/Cable Diameter3.56 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 320572.

Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
TME
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet76 pages15 years ago
Newark
Datasheet2 pages22 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago
Datasheet14 pages0 years ago
Jameco
Datasheet3 pages16 years ago
Electro Sonic
Datasheet76 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 320572.

Related Parts

Descriptions

Descriptions of TE Connectivity 320572 provided by its distributors.

Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 5/16 (M8); PIDG
CRIMP TERMINAL, RING, 8MM, RED; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: PIDG Series; Insulator Colour: Red; Insulator Material: Nylon (Polyamide
PIDG R 22-16COMM 22-18MIL 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: 5/16 M8 Ring Tongue 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320572.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package300
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Holes1
OrientationStraight
PackagingBulk
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth11.91 mm
Diameter8.33 mm
Insulation Diameter3.18 mm
Length27.38 mm
Stud Diameter7.9248 mm
Stud SizeM8
Thickness787.4 µm
Thread SizeM8
Tongue Thickness840 µm
Width11.9 mm
Wire/Cable Diameter3.56 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 320572.

Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
TME
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet76 pages15 years ago
Newark
Datasheet2 pages22 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago
Datasheet14 pages0 years ago
Jameco
Datasheet3 pages16 years ago
Electro Sonic
Datasheet76 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages8 years ago