TE Connectivity 320571

Ring Tongue Terminal, PIDG Series, 1/4 ", M6, 16 AWG, 1.42 mm , Nylon (Polyamide)

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
320571 10,995 Buy Now »
USD
0.163 0.156 0.138 0.136 0.135
Avnet
320571 7,627 Buy Now »
USD
0.182 0.181 0.165 0.165 0.165
Verical 4
320571 6,000 Buy Now »
USD
0.126 0.126
320571 10,995 Buy Now »
USD
0.136 0.135
320571 1,000 Buy Now »
USD
0.180 0.180
320571 795 Buy Now »
USD
0.185 0.185
Digi-Key
A27246-ND 10,266 Buy Now »
USD
0.370 0.352 0.246 0.176 0.163
Chip One Stop Japan
C1S757100205560 10,995 Buy Now »
JPY
23.70 16.90 14.90 14.90
Newark 2
66H6955 0 ··
USD
0.276 0.276 0.226 0.187 0.187
06WX0259 22,178 Buy Now »
USD
0.341 0.252 0.252
TTI
320571 19,680 Buy Now »
USD
0.195 0.195 0.195
Mouser
571-320571 8,851 Buy Now »
USD
0.190 0.190 0.168 0.158 0.154
Powell Electronics
320571 7,579 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
Gopher Electronics
320571 303 Buy Now »
USD
0.145 0.145 0.145 0.145 0.145
Onlinecomponents.com
320571 4,722 Buy Now »
USD
0.179 0.179 0.172 0.164 0.160
Master Electronics
320571 4,104 ··
USD
0.179 0.179 0.172 0.164 0.160
Peerless Electronics
320571 1,969 Buy Now »
USD
0.230 0.230 0.230 0.190 0.190
Components Center
320571 1,763 Buy Now »
USD
0.264 0.264 0.203 0.203 0.203
Chip One Stop Global 2
C1S757100205560 795 Buy Now »
JPY
23.90 23.90 23.90 23.90 23.90
C1S757106467232 795 Buy Now »
JPY
125.00 125.00
Sager Electronics
320571 250 Buy Now »
USD
Electro Enterprises
320571 34 ··
USD
0.946 0.946 0.757 0.344 0.344
A.E. Petsche
CM320571 0 ··
USD
1.43 1.43 0.296 0.296 0.296
Future Electronics
320571 0 ··
USD
0.176 0.176 0.158
Allied Electronics
70082798 2,970 Buy Now »
USD
0.276 0.276 0.226 0.187 0.187
Dalis Electronics
320571 1,763 ··
PEI Genesis
320571 0 ··
Peerless Electronic Supplies
320571 Contact Buy Now »
Power and Signal Group
320571 0 ··
element14 APAC
586675 31,831 Buy Now »
CNY
2.00 1.80 1.60
Farnell
586675 3,117 Buy Now »
EUR
0.220 0.195 0.158
RS Components
4575148 27,500 Buy Now »
GBP
0.241 0.217 0.169
Electro Sonic
320571 5,278 Buy Now »
USD
0.190 0.190 0.182 0.174 0.170
Distrelec
320571 281 Buy Now »
EUR
0.469 0.469 0.426 0.384 0.384
Avnet Europe
320571 0 ··
EUR
0.133
Avnet Asia
320571 0 ··
USD
0.385
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP320571 21,750 Buy Now »
USD
0.190 0.190 0.190 0.165 0.156
Jameco
842283 10,445 Buy Now »
USD
0.350 0.270 0.270 0.270
Heilind Asia
AMP320571 1,407 Buy Now »
USD
0.223 0.223 0.223 0.214 0.246
Gerber
320571 534 Buy Now »
USD
0.230 0.230 0.230 0.230 0.230
Quest
320571 15 Buy Now »
USD
0.960 0.480 0.480 0.480 0.480
Electronic Supply
320571 11,640 Send RFQ »
Interstate Connecting Components
320571 21,750 Buy Now »
STLAA.com
320571 585 ··
4 Star Electronics
320571 550 Send RFQ »
Abacus Technologies
320571 2,457 ··
Tencell
320571 740 Buy Now »
USD
0.187 0.187 0.187 0.182 0.182
TME
320571 450 Buy Now »
USD
0.236 0.194 0.173 0.150
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
320571 Contact Buy Now »
Touchstone Systems
320571 Contact Send RFQ »
North Star Micro
320571 Contact ··
TransparentC
320571 Contact ··
SemiconductorPLUS
320571 Contact ··
XS Micro
320571 Contact ··

Descriptions

Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 1/4 (M6); PIDG
Allied Electronics
PIDG Series 22 - 16 AWG Red Straight Closed Barrel Ring Tongue Terminal
Future Electronics
RING TERMINAL
Gopher Electronics
PIDG Terminals 1/4 22-16 RED RING
Mouser
PIDG RING TONGUE WR:22-16 #
Gerber
PIDG R 22-16 COMM 22-18MIL 1/4
Interstate Connecting Components
PIDG R 22-16 COMM 22-18MIL 1/4
TE Connectivity
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose
A.E. Petsche
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose Piece
Avnet
PIDG R 22-16 COMM 22-18MIL 1/4
PEI Genesis
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose Piece
Chip One Stop Global
RING-TRM|22-18|1/4 |NYL|RED
TTI
Ring and Spade Tongue Terminals
Powell Electronics
Mil Spec Ring Terminal Red Insulated 22-16 AWG MS25036-150
Peerless Electronics
Ring terminal; M6; Ø:6.35mm; 0.3÷1.42mm2; crimped; for cable; red
TME
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose Piece
Avnet Asia
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose Piece
Chip One Stop Japan
PIDG R 22-16 COMM 22-18MIL 1/4
Heilind Electronics
CRIMP TERMINAL, RING, 6MM, RED
Farnell
PIDG R 22-16 COMM 22-18MIL 1/4
Electro Sonic
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose
Sager Electronics
PIDG R 22-16 COMM 22-18MIL 1/4
Heilind Asia
Ring terminal [TE Connectivity] 320571 Ring terminal
Distrelec
CRIMP TERMINAL, RING, 6MM, RED
element14 APAC
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose
Verical
CONN RING CIRC 16-22AWG #1/4
Digi-Key
Ring Tongue Terminal, PIDG Series, 1/4 ", M6, 16 AWG, 1.42 mm , Nylon (Polyamide)
Newark
PIDG R 22-16 COMM 22-18MIL 1/4
Master Electronics
PIDG R 22-16 COMM 22-18MIL 1/4
Onlinecomponents.com
Ring terminal PIDG red AWG 22-16 M6
RS Components
PIDG R 22-16 COMM 22-18MIL 1-4
Power and Signal Group
Ring Tongue Terminal 16-22 AWG 27.38mm 11.91mm Tin Loose Piece
Jameco

Technical Specifications

Voltage Rating (AC) 300 V
Contact Material Copper
RoHS Compliant
Contact Plating Tin
Color Red
Orientation Straight
Insulation Material Nylon
Termination Style Ring Lug Ring
Size-Length 27.381 mm
Size-Width 11.913 mm
Material Copper
Gender Female
Lead-Free Status Lead Free
Wire Gauge 16 AWG
REACH SVHC Compliance No SVHC
Packaging Bag
ELV Compliant Compliant
Lifecycle Status Active

Documents

Farnell
Datasheet, Technical Drawing 2 pages 4 years ago
Datasheet 1 page 15 years ago
TE Connectivity
Datasheet 14 pages 5 years ago
Datasheet 8 pages 3 years ago
Allied Electronics
Datasheet 2 pages 1 year ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 14 pages
Future Electronics
Datasheet 30 pages 10 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Jameco
Datasheet 3 pages 10 years ago
Verical
Datasheet 2 pages
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 320571
TYCO ELECTRONICS 320571
TYC 320571
TE CONN 320571
TYCO ELECTRONICS CORPORATION 320571
TE CONNECTIVITY LTD 320571
TYCO ELEC 320571
TYCO ELECTRO 320571
TYCO ELECTRONICS CORP 320571
TYCO ELECTRONIC 320571
TYCO ELE 320571
TE CONNECT 320571
TYCO ELECT 320571
TE (Tyco) 320571
TE CONNECTIV 320571
TE CONNECTIVITY (TYCO) 320571
TYCO POWER SYSTEMS 320571
TE Connectivity / Circuit Prot 320571
TYCO ELECTRONICS HK LTD 320571
TE Connectivity / Circuit Protection 320571
TYCO INTERNATIONAL 320571
TE Connectivity Energy 320571
TE SENSOR SOLUTIONS 320571
TE Connectivity /CGS Brand 320571
TYCO ELECTRONICS LOGISTICS AG 320571
Tyco Electronics 320571
TE 320571
TE Connectivty 320571

Search for other parts like 320571 »