TE Connectivity 320570

Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Wire Entries2
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Diameter5.59 mm
Insulation Diameter5.588 mm
Length42.06 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 320570.

Burklin Elektronik
Datasheet1 page13 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
element14 APAC
Datasheet1 page25 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Sager Electronics
Datasheet14 pages14 years ago
Jameco
Datasheet2 pages25 years ago
Farnell
Datasheet1 page22 years ago

Alternate Parts

Price @ 1000
$ 1
$ 2.9
Stock
443,809
4,671
Authorized Distributors
25
8
Gender
Female
-
Wire/Cable Gauge
10 AWG
-
Mount
-
-
Termination
Crimp
-
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Yellow
Natural

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 320570.

Related Parts

Descriptions

Descriptions of TE Connectivity 320570 provided by its distributors.

Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)
Terminal, Butt Splice, Yellow; Insulator Colour:Yellow; Product Range:Pidg Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm ; Insulator Material:Nylon (Polyamide); Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 320570.
SPLICE BUTT PIDG 12-10 Splice Type: Butt Splice Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Sealable: No Splice Features: Serrated Butt Splice 12 – 10 AWG 3 – 6 mm² | Pidg Butt Splice | Part Number: 320570 | Internal Number: 320570 | Alias Number: 402601611 | TE Connectivity
M7928/5-5, 320570 TE Connectivity AMP. 320570 is a Mil Spec Window Closed Barrel Wire Splice. The unique “window" feature within the 320570 splice assists in wire splice inspection. This splice is mil qualified to M7928/5-5 and is suitable for crimping to 12-10 AWG wire. Yellow insulation sleeve. We buy these in volume and therefore can pass the savings along to you. Also known as NAS1388-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320570.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Wire Entries2
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Diameter5.59 mm
Insulation Diameter5.588 mm
Length42.06 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 320570.

Burklin Elektronik
Datasheet1 page13 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
element14 APAC
Datasheet1 page25 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Sager Electronics
Datasheet14 pages14 years ago
Jameco
Datasheet2 pages25 years ago
Farnell
Datasheet1 page22 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page10 years ago