TE Connectivity 320569

MS25036-157, 320569, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
320569 12,385 Buy Now »
USD
0.224 0.202 0.195 0.195 0.195
Avnet
320569 7,921 Buy Now »
USD
0.399 0.222 0.208 0.208 0.208
Verical 2
320569 12,385 Buy Now »
USD
0.195 0.195
320569 11,000 Buy Now »
USD
0.220 0.199
Newark
66H6953 52,135 Buy Now »
USD
0.420 0.350 0.338 0.252 0.194
Digi-Key
A27288-ND 7,774 Buy Now »
USD
0.490 0.458 0.351 0.252 0.229
Chip One Stop Japan
C1S757100205551 12,385 Buy Now »
JPY
47.10 19.80 17.80 17.80
Powell Electronics
320569 8,277 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Onlinecomponents.com
320569 37,707 Buy Now »
USD
0.229 0.229 0.220 0.197 0.189
TTI
320569 6,398 Buy Now »
USD
0.237 0.237 0.237
Mouser
571-320569 5,452 Buy Now »
USD
0.420 0.233 0.219 0.204 0.187
Master Electronics
320569 33,318 ··
USD
0.229 0.229 0.220 0.197 0.189
Chip One Stop Global 2
C1S757100950688 285 Buy Now »
JPY
34.60 34.60 34.60
C1S757106608884 8,192 Buy Now »
JPY
82.40
Peerless Electronics
320569 3,006 Buy Now »
USD
0.290 0.290 0.290 0.210 0.210
Electro Enterprises
320569 608 ··
USD
0.895 0.895 0.716 0.325 0.325
Sager Electronics
320569 500 Buy Now »
USD
A.E. Petsche
CM320569 0 ··
USD
0.500 0.500 0.500 0.500 0.500
Peerless Electronic Supplies
320569 Yes ··
USD
0.360 0.360 0.360 0.360 0.360
Future Electronics
320569 0 ··
USD
0.215 0.215 0.192
Allied Electronics
70085086 8,581 Buy Now »
USD
0.268 0.268 0.242 0.210 0.210
Area51-Authorized
320569 0 ··
Power and Signal Group
320569 0 ··
Richardson RFPD
320569 0 ··
PEI Genesis
320569 0 ··
Farnell
586780 73,364 Buy Now »
EUR
0.302 0.204 0.173
element14 APAC 2
2127655 55,905 Buy Now »
CNY
2.77 2.69 2.21 1.49 1.49
586780 80,399 Buy Now »
CNY
3.00 2.30 2.10
Electro Sonic
320569 41,007 Buy Now »
USD
0.243 0.243 0.233 0.209 0.200
Distrelec
320569 335 Buy Now »
EUR
0.535 0.535 0.486 0.413 0.413
Avnet Europe
320569 40,000 Buy Now »
EUR
0.211 0.179
RS Components
4575211 9,300 Buy Now »
GBP
0.217 0.200 0.149
Avnet Asia
320569 0 ··
USD
0.468
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP320569 31,862 Buy Now »
USD
0.231 0.231 0.231 0.201 0.190
Heilind Asia
AMP320569 10,411 Buy Now »
USD
0.239 0.239 0.239 0.230 0.222
Quest
320569 20 Buy Now »
USD
3.00 2.25 1.88 1.88 1.88
NEP Electronics
320569 15 ··
Chip 1 Exchange
320569 Yes ··
STLAA.com
320569 29,487 ··
Interstate Connecting Components
320569 31,862 Buy Now »
Abacus Technologies
320569 1,593 ··
TME
320569 150 Buy Now »
USD
0.330 0.260 0.220 0.220
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
320569 Contact Send RFQ »
North Star Micro
320569 Contact ··
SemiconductorPLUS
320569 Contact ··
TransparentC
320569 Contact ··
XS Micro
320569 Contact ··

Descriptions

Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin Automotive Loose
A.E. Petsche
TERMINAL,PIDG R 12-10 1-4
Power and Signal Group
Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin Loose Piece
Chip One Stop Global
MS25036-157, 320569, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Peerless Electronics
TERMINALPIDG R 12-10 1/4
Heilind Electronics
Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin Loose Piece
Avnet
TERMINAL,PIDG R 12-10 1/4
TE Connectivity
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW
Newark
TERMINAL, RING TONGUE, PIDG, 12-10 AWG,1/4, STRAIGHT, CLOSED BARREL
Allied Electronics
CONN RING CIRC 10-12AWG #1/4
Digi-Key
RING-TRM|12-10|1/4 |NYL|YEL
TTI
PIDG Series 12 - 10 AWG Yellow Straight Closed Barrel Ring Tongue Terminal
Future Electronics
Ring terminal PIDG yellow AWG 12-10 M6
RS Components
Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin Loose Piece
Chip One Stop Japan
TERMINAL,PIDG R 12-10 1/4
Master Electronics
Ring terminal; M6; Ø:6.73mm; 3÷6mm2; crimped; for cable; insulated
TME
TERMINAL,PIDG R 12-10 1/4
Heilind Asia
Ring terminal [TE Connectivity] 320569 Ring terminal
Distrelec
PIDG Terminals RING 12-10AWG 1/4
Mouser
Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin Loose Piece
Avnet Asia
Ring and Spade Tongue Terminals
Powell Electronics
CRIMP TERMINAL, RING, 6MM, YELLOW
element14 APAC
TERMINALPIDG R 12-10 1/4
PEI Genesis
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW
Farnell
TERMINAL RING 1/4in. 12-10AWG
NEP Electronics
Ring and Spade Tongue Terminals
North Star Micro
Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin Automotive Loose
Verical
GENERAL TERMINAL
Richardson RFPD
Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin Automotive Loose
Sager Electronics
TERMINALPIDG R 12-10 1/4
Interstate Connecting Components

Technical Specifications

REACH SVHC Compliance No SVHC
Termination Style Ring Lug Ring
Orientation Straight
Insulation Material Nylon
Contact Material Copper
Voltage Rating (AC) 300 V
Size-Width 13.487 mm
RoHS Compliant
Size-Length 33.579 mm
Gender Female
Packaging Bag
Color Yellow
Wire Gauge 10 AWG
Material Copper
Lead-Free Status Lead Free
ELV Compliant Compliant
Lifecycle Status Active
Contact Plating Tin

Documents

Farnell
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 1 page 19 years ago
TE Connectivity
Datasheet 8 pages 3 years ago
Datasheet 14 pages 5 years ago
Allied Electronics
Datasheet 2 pages 1 year ago
Datasheet 3 pages 2 years ago
Datasheet 1 page 4 years ago
Datasheet 14 pages
Electro Sonic
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 30 pages 10 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 1 year ago

Images

Alternate Names

TYCO 320569
TYCO ELECTRONICS 320569
TYC 320569
TE CONN 320569
TYCO ELECTRONICS CORPORATION 320569
TE CONNECTIVITY LTD 320569
TYCO ELEC 320569
TYCO ELECTRO 320569
TYCO ELECTRONICS CORP 320569
TYCO ELECTRONIC 320569
TYCO ELE 320569
TE CONNECT 320569
TYCO ELECT 320569
TE (Tyco) 320569
TE CONNECTIV 320569
TE CONNECTIVITY (TYCO) 320569
TYCO POWER SYSTEMS 320569
TE Connectivity / Circuit Prot 320569
TYCO ELECTRONICS HK LTD 320569
TE Connectivity / Circuit Protection 320569
TYCO INTERNATIONAL 320569
TE Connectivity Energy 320569
TE SENSOR SOLUTIONS 320569
TE Connectivity /CGS Brand 320569
TYCO ELECTRONICS LOGISTICS AG 320569
Tyco Electronics 320569
TE 320569
TE Connectivty 320569

Search for other parts like 320569 »