TE Connectivity / AMP 320565

320565 Ring Terminal from TE Connectivity AMP. 320565 is Blue Insulated and for 16-14 AWG wire

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
320565 71,252 Buy Now »
USD
0.172 0.172 0.140 0.140 0.140
Verical 2
320565 34,000 Buy Now »
USD
0.132 0.132
320565 9,958 Buy Now »
USD
0.141 0.141
Arrow
320565 9,958 Buy Now »
USD
0.208 0.151 0.151 0.151 0.151
Digi-Key
A1071-ND 7,878 Buy Now »
USD
0.300 0.282 0.198 0.141 0.129
Chip One Stop Japan
C1S757100046824 33,569 Buy Now »
JPY
25.70 15.10
Newark
97F9815 16 Buy Now »
USD
113.00 102.03 91.73 91.73 91.73
Powell Electronics
320565 17,103 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Mouser
571-320565 11,957 Buy Now »
USD
0.180 0.180 0.147 0.113 0.099
TTI
320565 11,950 Buy Now »
USD
0.125 0.125 0.125
Heilind Electronics
AMP320565 38,492 Buy Now »
USD
0.122 0.122 0.122 0.122 0.102
Gopher Electronics
320565 2,145 Buy Now »
USD
0.127 0.127 0.127 0.109 0.095
Sager Electronics
320565 33,065 Buy Now »
USD
0.123 0.123 0.123 0.113 0.102
Onlinecomponents.com
320565 22,994 Buy Now »
USD
0.105 0.105 0.101 0.097 0.097
Heilind Asia
AMP320565 26,347 Buy Now »
USD
0.132 0.132 0.132 0.132 0.122
Master Electronics
320565 23,308 ··
USD
0.105 0.105 0.101 0.097 0.097
Peerless Electronics
320565 7,467 Buy Now »
USD
0.500 0.500 0.500 0.130 0.130
Electro Enterprises
320565 6,287 ··
USD
0.500 0.500 0.400 0.182 0.182
A.E. Petsche
CM320565 90 Buy Now »
USD
0.330 0.330 0.330 0.330 0.330
Future Electronics
320565 8,680 Buy Now »
USD
0.113 0.113 0.101
Allied Electronics
70084124 27,361 Buy Now »
USD
0.162 0.162 0.156 0.095 0.095
Bisco
320565 1,067 Buy Now »
Interstate Connecting Components
320565 38,492 Buy Now »
PEI Genesis
320565 0 ··
Power and Signal Group
320565 0 ··
Area51-Authorized
320565 0 ··
Peerless Electronic Supplies
320565 Contact Buy Now »
Farnell 2
2180467 11 Buy Now »
EUR
250.28 250.28 250.28 250.28 250.28
4217421 8,269 Buy Now »
EUR
0.210 0.210 0.168 0.121 0.121
element14 APAC 2
4217421 18,482 Buy Now »
CNY
1.78 1.78 1.15 0.840 0.810
2180467 16 Buy Now »
CNY
1191.70 1036.40 932.90 932.90 932.90
Electro Sonic
320565 72,994 Buy Now »
USD
0.111 0.111 0.107 0.103 0.103
Distrelec
320565 1,259 Buy Now »
EUR
0.372 0.316 0.268 0.227 0.227
Avnet Europe
320565 34,785 Buy Now »
EUR
0.381 0.381 0.381 0.138 0.117
RS Components 2
6805618 6,550 Buy Now »
GBP
0.150 0.128 0.083
7999279 1,000 Buy Now »
GBP
0.125 0.091
Avnet Asia
320565 0 ··
USD
0.248
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
302738 3,270 Buy Now »
USD
0.290 0.250 0.190 0.170 0.170
IBS Electronics
320565 500 ··
USD
0.190 0.190 0.190 0.190 0.190
Dachs
320565 4,900 ··
Electronic Supply
320565 8,017 Send RFQ »
STLAA.com
320565 480 ··
Tencell
320565 64,225 Buy Now »
USD
0.123 0.123 0.123 0.123 0.118
PSC Electronics
320565 22 Buy Now »
Rotakorn
320565 525 ··
Abacus Technologies
320565 3,616 ··
GreenTree Electronics
320565 51,085 Send RFQ »
TME
320565 446 Buy Now »
USD
0.240 0.210 0.170 0.170
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
320565 Contact Buy Now »
Touchstone Systems
320565 Contact Send RFQ »
North Star Micro
320565 Contact ··
Bristol Electronics
320565 Contact Buy Now »
XS Micro
320565 Contact ··
SemiconductorPLUS
320565 Contact ··

Descriptions

PIDG Terminals NYLON RING 16-14 8
Mouser
RING-TRM|16-14|#08 |NYL|BLU
TTI
CONN RING CIRC 14-16AWG #8 CRIMP
Digi-Key
RING TERMINAL
Gopher Electronics
Ring Tongue Terminal, PIDG Series, 8, M4, 14 AWG, 2 mm , Nylon (Polyamide)
Newark
TERMINALPIDG R 16-14 8
PEI Genesis
TERMINAL,PIDG R 16-14 8
TE Connectivity
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Automotive Loose
Verical
Ring terminal PIDG blue AWG 16-14 M4
RS Components
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Automotive Loose
Sager Electronics
Ring and Spade Tongue Terminals
Powell Electronics
Ring terminal; M4; Ø:4.34mm; 1.25÷2mm2; crimped; for cable; tinned
TME
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
Avnet Asia
TERMINAL,PIDG R 16-14 8
Electro Sonic
AMP;TERMINAL;RING TONGUE;16-14AWG;BLUE;STUD SIZE 8
Allied Electronics
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Automotive Loose
A.E. Petsche
Ring cable lug [TE Connectivity] 320565 Ring cable lug
Distrelec
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
Chip One Stop Japan
TERMINALPIDG R 16-14 8
Heilind Electronics
TERMINAL,PIDG R 16-14 8
Heilind Asia
320565 Ring Terminal from TE Connectivity AMP. 320565 is Blue Insulated and for 16-14 AWG wire
Peerless Electronics
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
Avnet
Rings & Spades for crimping TERMINAL,PIDG R 16-14 8 TYCO / TE CONNECTIVITY
Dachs
CRIMP TERMINAL, RING, PIDG, M4, BLUE
element14 APAC
TERMINAL,PIDG R 16-14 8
Master Electronics
TERMINAL,PIDG R 16-14 8
Power and Signal Group
TERMINALPIDG R 16-14 8
Interstate Connecting Components
Ring Tongue Terminal 14-16 Amp 21.82mm 8.71mm Tin Loose Piece
Jameco
CRIMP TERMINAL, RING, PIDG, M4, BLUE
Farnell
AMP 320565 CONN RING 14-1 6 AWG #8 BLUE PIDG
IBS Electronics
PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics

Technical Specifications

Orientation Straight
Wire Gauge 14 AWG
Contact Plating Tin
Size-Length 21.819 mm
Gender Female
Lead-Free Status Lead Free
Packaging Box
REACH SVHC Compliance No SVHC
Size-Width 8.712 mm
Material Copper
Insulation Material Nylon
Contact Material Copper
RoHS Compliant
Termination Style Ring Lug Ring
Color Blue
ELV Compliant Compliant
Lifecycle Status Active

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 5 years ago
Newark
Datasheet 30 pages 10 years ago
Arrow
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Future Electronics
Datasheet 1 page
TE Connectivity
Datasheet 14 pages 5 years ago
Datasheet 8 pages 3 years ago
Jameco
Datasheet 2 pages 15 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 320565
TYCO/AMP 320565
TYCO ELECTRONICS AMP 320565
TE Connectivity / AMP Brand 320565
AMP/Tyco Electronics 320565
AMP/TE Connectivity 320565
TE CNTY - AMP 320565
TE Connectivity / Tyco Electronics AMP 320565
AMP/TYCO ELECTR 320565
TYCO ELECTRONICS AMP ITALIA S 320565
AMP INC 320565
TYCO/AMP INC 320565
TE CONNECTIVITY AMP (VA) 320565
TYCO ELECTRONICS AMP (VA) 320565
TE CONNECTIVITY AMP CONNECTORS 320565
AMP/TE CONNECTIVITY ACCT 167798 320565
TYCO COLOMBIA 320565
AMP INCORPORATED (TYCO ELECTRONICS 320565
TE Connectivity / Hartman Brand 320565
TE CONNECTIVITY / AMP BRA 320565
TYCO INC (AMP) 320565
TYCO ELECTRONICS 320565
AMP ( TYC) 320565
TE AMP TYCO 320565
TE Connectivity / Am 320565
TE Connectivity AMP Connectors 320565

Search for other parts like 320565 »