TE Connectivity / AMP 320563

MS25036-154, 320563, AMP Mil Spec Blue Insulated Ring Terminal 16-14 AWG. Also known as BACT12AC-54.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A27262-ND 15,071 Buy Now »
USD
0.400 0.376 0.264 0.188 0.172
Avnet
320563 13,395 Buy Now »
USD
0.182 0.181 0.167 0.167 0.167
Newark
20C9108 60,438 Buy Now »
USD
0.190 0.190 0.176 0.159 0.136
Arrow
320563 11 Buy Now »
USD
0.151 0.151 0.136 0.136 0.136
Verical 2
320563 1,500 Buy Now »
USD
0.159 0.159
320563 8,000 Buy Now »
USD
0.181 0.181
Carlton-Bates
74114997647 0 ··
USD
0.210 0.210 0.210 0.210 0.210
ExcessParts.Net
320563 1,757 Buy Now »
USD
0.120 0.120 0.120 0.120 0.120
TTI
320563 23,775 Buy Now »
USD
0.167 0.167 0.167
Mouser
571-320563 18,293 Buy Now »
USD
0.190 0.190 0.176 0.159 0.136
Powell Electronics
320563 15,752 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
Allied Electronics
70085103 21,508 Buy Now »
USD
0.208 0.189 0.179 0.153 0.153
Gopher Electronics
320563 476 Buy Now »
USD
0.116 0.116 0.116 0.116 0.116
Onlinecomponents.com
320563 10,997 Buy Now »
USD
0.194 0.194 0.180 0.162 0.139
Heilind Electronics
AMP320563 17,767 Buy Now »
USD
0.163 0.163 0.163 0.163 0.136
Master Electronics
320563 10,073 ··
USD
0.194 0.194 0.180 0.162 0.139
Heilind Asia
AMP320563 1,730 Buy Now »
USD
0.191 0.191 0.191 0.191 0.183
Peerless Electronics
320563 977 Buy Now »
USD
0.240 0.240 0.240 0.200 0.200
Chip One Stop Global 2
C1S757100235330 11 Buy Now »
USD
0.155 0.155 0.155 0.155
C1S757100938233 956 Buy Now »
USD
0.237 0.208 0.208
Sager Electronics
320563 730 Buy Now »
USD
0.138 0.138 0.130 0.120 0.120
A.E. Petsche
CM320563 0 ··
USD
0.265 0.265 0.265 0.265 0.265
Future Electronics
320563 1 Buy Now »
USD
0.143 0.143 0.136
Interstate Connecting Components
320563 17,766 Buy Now »
Power and Signal Group
320563 0 ··
PEI Genesis
320563 0 ··
Farnell
586730 84,851 Buy Now »
GBP
0.147 0.104 0.102
element14 APAC
586730 26,475 Buy Now »
SGD
0.498 0.374 0.374
Electro Sonic
320563 10,997 Buy Now »
USD
0.206 0.206 0.191 0.172 0.147
Distrelec
320563 1,006 Buy Now »
EUR
0.442 0.442 0.402 0.341 0.341
Avnet Europe
320563 0 ··
USD
Avnet Asia
320563 0 ··
USD
0.370
RS Components
4575176 15,400 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
842179 Yes ··
USD
0.350 0.240 0.240 0.240
Dachs
320563 60 ··
Electronic Supply
320563 6,791 Send RFQ »
Tencell
320563 10,229 Buy Now »
USD
0.163 0.163 0.163 0.163 0.157
Abacus Technologies
320563 19,749 ··
Quest
320563 0 ··
TME
320563 167 Buy Now »
USD
0.330 0.260 0.230 0.230
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
320563 Contact ··
Peerless Electronic Supplies
320563 Contact Buy Now »

Descriptions

Ring terminal PIDG blue AWG 16-14 M6
RS Components
TERMINAL,PIDG R 16-14 1/4
Onlinecomponents.com
CRIMP TERMINAL, RING, 6MM, BLUE
Farnell
CONN RING CIRC 14-16AWG #1/4
Digi-Key
MS25036-154, 320563, AMP Mil Spec Blue Insulated Ring Terminal 16-14 AWG. Also known as BACT12AC-54.
Peerless Electronics
TERMINAL,PIDG R 16-14 1/4
Master Electronics
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose
A.E. Petsche
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece
Avnet Asia
TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE
element14 APAC
TERMINAL,PIDG R 16-14 1/4
TE Connectivity
TERMINAL,PIDG R 16-14 1/4
Electro Sonic
Ring terminal; M6; Ø:6.35mm; 1.25÷2mm2; crimped; for cable; tinned
TME
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece
Avnet Europe
TE CONNECTIVITY 320563 / TYCO 320563 / AMP 320563 / TERMINAL, RING TONGUE, PIDG WIRE SIZE: 16-14 AWG
ExcessParts.Net
TERMINALPIDG R 16-14 1/4
Heilind Electronics
RING TERMINAL
Gopher Electronics
Ring Tongue Terminal 14-16 Amp 27.38mm 11.91mm Tin Loose Piece
Jameco
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece
Chip One Stop Global
Ring and Spade Tongue Terminals
Powell Electronics
Rings & Spades for crimping TERMINAL,PIDG R 16-14 1/4 TYCO / TE CONNECTIVITY
Dachs
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose
Sager Electronics
TERMINALPIDG R 16-14 1/4
PEI Genesis
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece
Avnet
TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE
Newark
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose
Verical
TE AMP TERMINAL,PIDG R 16-14
Peerless Electronic Supplies
TERMINAL, RING TONGUE, PIDG, 16-14 AWG,1/4, STRAIGHT, CLOSED BARREL
Allied Electronics
PIDG 320563 Ring Terminal 16 - 14 AWG 300V Blue 1/4 in. Stud Nylon Insulated 500 Pack
Carlton-Bates
Tyco Electronics 320563
North Star Micro
PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
Ring terminal [TE Connectivity] 320563 Ring terminal
Distrelec
PIDG Terminals RING 16-14AWG 1/4
Mouser
TERMINALPIDG R 16-14 1/4
Interstate Connecting Components
TERMINAL,PIDG R 16-14 1-4
Power and Signal Group
RING-TRM|16-14|1/4 |NYL|BLU
TTI
TERMINAL,PIDG R 16-14 1/4
Heilind Asia

Technical Specifications

Contact Material Copper
ELV Compliant Compliant
Size-Width 11.913 mm
Packaging Bag
Termination Style Ring Lug Ring
Lifecycle Status Active
RoHS Compliant
Voltage Rating (DC) 300 V
Orientation Straight
Color Blue
Insulation Material Nylon
Wire Gauge 14 AWG
Size-Length 27.381 mm
Material Copper
Lead-Free Status Lead Free
Contact Plating Tin
Voltage Rating (AC) 300 V
Gender Female
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 19 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 14 pages
TE Connectivity
Datasheet 8 pages 3 years ago
Datasheet 14 pages 5 years ago
Arrow
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 30 pages 10 years ago
Jameco
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 320563
TYCO/AMP 320563
TYCO ELECTRONICS AMP 320563
TE Connectivity / AMP Brand 320563
AMP/Tyco Electronics 320563
AMP/TE Connectivity 320563
TE CNTY - AMP 320563
TE Connectivity / Tyco Electronics AMP 320563
AMP/TYCO ELECTR 320563
TYCO ELECTRONICS AMP ITALIA S 320563
AMP INC 320563
TYCO/AMP INC 320563
TE CONNECTIVITY AMP (VA) 320563
AMP FROM TE CONNECTIVITY 320563
TYCO ELECTRONICS AMP (VA) 320563
TE CONNECTIVITY AMP CONNECTORS 320563
AMP/TE CONNECTIVITY ACCT 167798 320563
TYCO COLOMBIA 320563
AMP INCORPORATED (TYCO ELECTRONICS 320563
TE Connectivity / Hartman Brand 320563
TE CONNECTIVITY / AMP BRA 320563
TYCO INC (AMP) 320563
TYCO ELECTRONICS 320563
AMP ( TYC) 320563
TE AMP TYCO 320563
TE Connectivity AMP Connectors 320563

Search for other parts like 320563 »