TE Connectivity 320562

Splice; Butt; PIDG; Copper; Tin; Nylon;16 to 14 AWG; Blue; 0.150 in. (Max.)

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
320562 3,550 Buy Now »
USD
0.354 0.350 0.350
320562 20,600 Buy Now »
USD
0.438 0.438 0.388
320562 51,000 Buy Now »
USD
0.452 0.452
Arrow
320562 3,550 Buy Now »
USD
0.355 0.350 0.347
Digi-Key
A1080-ND 11,129 Buy Now »
USD
0.730 0.645 0.556 0.404 0.366
Chip One Stop Japan 2
C1S114400243368 6,000 Buy Now »
JPY
186.00 84.10 73.60 70.80 70.80
C1S757100046815 51,000 Buy Now »
JPY
59.90 51.10 42.40
Newark 2
44F7945 120 Buy Now »
USD
24.50 22.90 18.55 18.55 18.55
06WX0254 8,203 Buy Now »
USD
0.969 0.729 0.729
TTI
320562 43,500 Buy Now »
USD
0.501 0.501 0.501
Mouser
571-320562 15,705 Buy Now »
USD
0.490 0.490 0.482 0.395 0.371
Powell Electronics
320562 6,432 Buy Now »
USD
0.350 0.350 0.350 0.350 0.350
Gopher Electronics
320562 500 Buy Now »
USD
0.463 0.388 0.388
Chip One Stop Global
C1S757100046815 19,600 Buy Now »
JPY
93.60 93.60 63.20
Onlinecomponents.com
320562 8,160 Buy Now »
USD
0.512 0.512 0.461 0.415 0.356
Master Electronics
320562 5,862 ··
USD
0.512 0.512 0.461 0.415 0.356
Electro Enterprises
320562 2,003 ··
USD
1.65 1.65 1.32 0.598 0.598
Peerless Electronics
320562 1,828 Buy Now »
USD
0.380 0.380 0.380 0.350 0.350
Sager Electronics
320562 1,453 Buy Now »
USD
0.468 0.468 0.468 0.413 0.390
Components Center
320562 1,439 Buy Now »
USD
0.673 0.673 0.517 0.517 0.517
Dachs
320562 2,500 ··
Peerless Electronic Supplies
320562 Yes ··
USD
0.778 0.778 0.778 0.778 0.778
A.E. Petsche
CM320562 0 ··
USD
1.28 1.28 1.28 1.28 1.28
Allied Electronics
70084935 18,546 Buy Now »
USD
0.582 0.582 0.582 0.582 0.582
Future Electronics
320562 210 Buy Now »
USD
0.395 0.350 0.350
Bisco
320562 2,323 Buy Now »
Crescent Electric Supply Co
669603 Yes ··
USD
0.990 0.990 0.990 0.990 0.990
Dalis Electronics
320562 1,439 ··
Power and Signal Group
320562 0 ··
Farnell
586936 10,851 Buy Now »
EUR
1.04 0.920 0.720
element14 APAC 2
1342733 120 Buy Now »
CNY
435.40 346.70 299.40 299.40 299.40
586936 9,453 Buy Now »
CNY
3.70 3.70 3.70
Electro Sonic
320562 22,580 Buy Now »
USD
0.543 0.543 0.489 0.440 0.377
Distrelec
320562 4,370 Buy Now »
EUR
1.10 1.10 0.970 0.840 0.840
RS Components
5289286 10,300 Buy Now »
GBP
0.512 0.451 0.292
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP320562 51,400 Buy Now »
USD
0.490 0.413 0.402
Heilind Asia
AMP320562 2,400 Buy Now »
USD
0.579 0.536 0.536
Freelance Electronics
320562 1,200 Buy Now »
USD
0.250 0.250 0.250 0.250 0.250
Jameco
303183 707 Buy Now »
USD
0.550 0.490 0.450 0.450 0.450
Quest
320562 21 Buy Now »
USD
1.05 0.840 0.840 0.840 0.840
Interstate Connecting Components
320562 51,400 Buy Now »
Electronic Supply
320562 11,760 Send RFQ »
STLAA.com
320562 505 ··
Abacus Technologies
320562 868 ··
Tencell
320562 15,394 Buy Now »
USD
0.474 0.474 0.447
GreenTree Electronics
320562 7,550 Send RFQ »
TME
320562 69 Buy Now »
USD
0.740 0.740 0.590 0.520 0.520
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
320562 Contact ··
Touchstone Systems
320562 Contact Send RFQ »
SemiconductorPLUS
320562 Contact ··
XS Micro
320562 Contact ··
TransparentC
320562 Contact ··

Descriptions

SPLICE BUTT PIDG 16-14
TE Connectivity
PIDG 16-14 AWG Unsealed Closed Barrel Butt Splice Terminal
Future Electronics
Single Splice Terminal 14-16 Amp 32.13mm Tin Loose Piece
Jameco
CRIMP TERMINAL, BUTT, BLUE
Farnell
Butt splice connector [TE Connectivity] 320562 Butt splice connector
Distrelec
320562, M7928/5-4, same as AMP 320562 from TE Connectivity. Military Spec Window Splice. 320562 is a closed barrel wire splice. The unique “window" feature within splice assists in wire splice inspection. 320562 is suitable for crimping to 16-14 AWG wire. Blue insulation sleeve. Specially priced. Also known as NAS1388-2.
Peerless Electronics
Splice Terminal 14-16AWG 32.13mm Tin Automotive Loose
Verical
SPLICE BUTT PIDG 16-14
Heilind Electronics
BUTT-SPL|16-14| |NYL|BLU
TTI
Splice; Butt; PIDG; Copper; Tin; Nylon;16 to 14 AWG; Blue; 0.150 in. (Max.)
Allied Electronics
SPLICE BUTT PIDG 16-14
Electro Sonic
Butt splice PIDG blue 16-14 AWG
RS Components
TERMINAL, BUTT SPLICE, BLUE
Newark
PIDG Terminals BUTT SPLICE 16-14AWG
Mouser
TE AMP SPLICE, N PIDG BUTT
Peerless Electronic Supplies
Splice Terminal 14-16AWG 32.13mm Tin Loose Piece
Chip One Stop Global
Splice Terminal 14-16AWG 32.13mm Tin Automotive Loose
Sager Electronics
Splice Terminal 14-16AWG 32.13mm Tin Loose Piece
Chip One Stop Japan
CRIMP TERMINAL, BUTT, BLUE
element14 APAC
Splice Terminal 14-16AWG 32.13mm Tin Automotive Loose
A.E. Petsche
SPLICE BUTT PIDG 16-14
Master Electronics
"AMP Special Industries 320562 Amp Butt Splice,"
Crescent Electric Supply Co
BUTT CONN BLU 14-16AWG 32MM
Component Electronics
CONN SPLICE BUTT 14-16 AWG BLUE
Digi-Key
SPLICE BUTT PIDG 16-14
Onlinecomponents.com
Splices - Closed Barrel
Powell Electronics
SPLICE BUTT PIDG 16-14
Power and Signal Group
Butt splice; insulated; copper; 1.25÷2mm2; tinned; crimped
TME
SPLICE BUTT PIDG 16-14
Heilind Asia
SPLICE BUTT PIDG 16-14
Interstate Connecting Components

Technical Specifications

RoHS Compliant
Orientation Straight
Material Copper
Lead-Free Status Lead Free
Packaging Box
Lifecycle Status Active
Wire Gauge 14 AWG
Contact Material Copper
REACH SVHC Compliance No SVHC
Color Blue
Gender Female
Insulation Material Nylon
ELV Compliant Compliant
Size-Length 32.131 mm
Contact Plating Tin

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 19 years ago
TE Connectivity
Datasheet 14 pages 5 years ago
Datasheet 8 pages 3 years ago
Arrow
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 10 years ago
Farnell
Datasheet 1 page 15 years ago
Jameco
Datasheet 2 pages 19 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

TYCO 320562
TYCO ELECTRONICS 320562
TYC 320562
TE CONN 320562
TYCO ELECTRONICS CORPORATION 320562
TE CONNECTIVITY LTD 320562
TYCO ELEC 320562
TYCO ELECTRO 320562
TYCO ELECTRONICS CORP 320562
TYCO ELECTRONIC 320562
TYCO ELE 320562
TE CONNECT 320562
TYCO ELECT 320562
TE (Tyco) 320562
TE CONNECTIV 320562
TE CONNECTIVITY (TYCO) 320562
TYCO POWER SYSTEMS 320562
TE Connectivity / Circuit Prot 320562
TYCO ELECTRONICS HK LTD 320562
TE Connectivity / Circuit Protection 320562
TYCO INTERNATIONAL 320562
TE Connectivity Energy 320562
TE SENSOR SOLUTIONS 320562
TE Connectivity /CGS Brand 320562
TYCO ELECTRONICS LOGISTICS AG 320562
Tyco Electronics 320562
TE 320562
TE Connectivty 320562

Search for other parts like 320562 »