TE Connectivity 320551

Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package300
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Max Operating Temperature105 °C
Number of Contacts1
Number of Holes1
OrientationStraight
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth7.92 mm
Inside Diameter3.2512 mm
Insulation Diameter3.18 mm
Length21.44 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Diameter3.18 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 320551.

TE Connectivity
Datasheet2 pages12 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Peerless Electronics
Datasheet2 pages9 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
Newark
Datasheet14 pages12 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages1 year ago
Datasheet76 pages15 years ago
Verical
Datasheet2 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet2 pages24 years ago
Datasheet2 pages23 years ago
Jameco
Datasheet3 pages18 years ago
Electro Sonic
Datasheet76 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.175
$ 0.15
$ 0.15
Stock
1,743,288
524,626
524,626
Authorized Distributors
25
18
18
Gender
Female
-
-
Wire/Cable Gauge
16 AWG
-
-
Mount
Stud
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Red
Red
Red

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 320551.

Related Parts

Descriptions

Descriptions of TE Connectivity 320551 provided by its distributors.

Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE CONNECTIVITY 320551 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
Terminal, Ring Tongue, #8, Crimp, Red; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320551.
MS25036-149, 320551 red insulated ring terminal mfg. by TE Connectivity AMP. Mil Spec to MS25036-149, AMP 320551 is suitable for crimping to 22-16 AWG wire. Also known as BACT12AC-49.
PIDG R 22-16 COMM 22-18 MIL 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Ring Tongue 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320551.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package300
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Max Operating Temperature105 °C
Number of Contacts1
Number of Holes1
OrientationStraight
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth7.92 mm
Inside Diameter3.2512 mm
Insulation Diameter3.18 mm
Length21.44 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Diameter3.18 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 320551.

TE Connectivity
Datasheet2 pages12 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Peerless Electronics
Datasheet2 pages9 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
Newark
Datasheet14 pages12 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages1 year ago
Datasheet76 pages15 years ago
Verical
Datasheet2 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet2 pages24 years ago
Datasheet2 pages23 years ago
Jameco
Datasheet3 pages18 years ago
Electro Sonic
Datasheet76 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago