Keystone 3202

Washer; Flat; .140 ID; .375 OD; .062 Thick; Nylon | Keystone Electronics 3202

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
MaterialNylon
MountScrew
Dimensions
Diameter3.556 mm
Inside Diameter3.556 mm
Length1.5748 mm
Outside Diameter9.525 mm
Thickness1.5748 mm
Thread SizeM3.5

Documents

Download datasheets and manufacturer documentation for Keystone 3202.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
Agility
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
-2.06%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3202.

Related Parts

Descriptions

Descriptions of Keystone 3202 provided by its distributors.

Washer; Flat; .140 ID; .375 OD; .062 Thick; Nylon | Keystone Electronics 3202
Washer; Flat; 0.373 in. Outside Diameter; No. 6; Nylon 6/6
Strong and Durable Nylon .375 inch Diameter #6 Screw Flat Washer
Washer Flat 3.56mm-ID 9.5mm-OD 1.57mm-THK Nylon
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners #6 WASHER NYLON
KEYSTONE 3202 / WASHER NYLON .14 ID
Nylon Washer; Internal Diameter:3.56Mm; External Diameter:9.53Mm; Fastener Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:M3; Product Range:-; Hole Diameter:0.14"; Inner Diameter:0.14"; Material:Nylon 6.6; Thickness:0.062" Rohs Compliant: Yes |Keystone 3202

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
MaterialNylon
MountScrew
Dimensions
Diameter3.556 mm
Inside Diameter3.556 mm
Length1.5748 mm
Outside Diameter9.525 mm
Thickness1.5748 mm
Thread SizeM3.5

Documents

Download datasheets and manufacturer documentation for Keystone 3202.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
Agility
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant