WIHA 32015

32015 Screwdriver, Slotted, 1000V Insulated, 3.5mm Dr, 100mm Blade, SoftFinish Handle, 8" OAL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountSocket
Weight31.751466 g
Technical
Schedule B8205400000
Dimensions
Height25.4 mm
Length203.962 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for WIHA 32015.

element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet80 pages1 year ago

Inventory History

3 month trend:
+165%

Engineering Resources

View Evaluation kits and Reference designs for WIHA 32015.

Descriptions

Descriptions of WIHA 32015 provided by its distributors.

32015 Screwdriver, Slotted, 1000V Insulated, 3.5mm Dr, 100mm Blade, SoftFinish Handle, 8" OAL
Wiha Insulated Slotted Screwdriver with SoftFinish Ergonomic Grip 3
Screwdriver; Insulated; Slotted; 3.5" | Wiha Tools 32015
Insulated Slotted Screwdriver 9/64 in Round
Insulated Soft Finish Slotted Screwdriver
Screwdriver, Slotted Head, 204Mm; Tip Size:3.5Mm; Blade Length:100Mm; Overall Length:204Mm; Product Range:-; Blade Tip Style:Flat Slotted; Blade Tip Width:0.13"; Body Material:Steel Blade; Handle Colour:Red, Yellow Rohs Compliant: Yes |Wiha 32015
SCREWDRIVER SLOTTED 3.5MM 8.03"

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32015.

Technical Specifications

Physical
Case/Package100
MountSocket
Weight31.751466 g
Technical
Schedule B8205400000
Dimensions
Height25.4 mm
Length203.962 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for WIHA 32015.

element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet80 pages1 year ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant