WIHA 3201 4,0MM

SCREWDRIVER , VDE, SLOT, 4X100MM; Overall Length:211mm; Blade Length:100mm; Tip Size:4mm; Length:211mm; Screwdriver Type...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1779074 36 Buy Now »
GBP
10.08 8.75 8.75 8.75 8.75
element14 APAC
1779074 0 ··
SGD
31.09 31.09 31.09 31.09 31.09

Descriptions

SCREWDRIVER , VDE, SLOT, 4X100MM; Overall Length:211mm; Blade Length:100mm; Tip Size:4mm; Length:211mm; Screwdriver Type:Slotted; Tip Size:4.0mm
Farnell
SCREWDRIVER, VDE, SLOT, 4X100MM; Overall Length:211mm; Blade Length:100mm; Tip / Nozzle Size:4mm; SVHC:No SVHC (20-Jun-2011); Length:211mm; Screwdriver Type:Slotted; Tip Size:4.0mm
element14 APAC

Technical Specifications

RoHS Not Applicable
Size-Length 211 mm
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago

Images

Alternate Names

WIHA TOOLS 3201 4,0MM
Willi Hahn Corp 3201 4,0MM
Wiha Quality Tools 3201 4,0MM
Willi Hahn Corporation (Wiha) 3201 4,0MM
Wiha (Amwittools) 3201 4,0MM
Wiha Premium Tools 3201 4,0MM
WILLI HAHN GMBH & CO KG 3201 4,0MM
WIHA TOOL COMPANY 3201 4,0MM

Search for other parts like 3201 »