WIHA 3201 3,5MM

SCREWDRIVER , VDE, SLOT, 3,5X100MM; Overall Length:204mm; Blade Length:100mm; Tip Size:3.5mm; Length:204mm; Screwdriver ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1779073 0 ··
SGD
24.71 24.71 24.71 24.71 24.71
Farnell
1779073 0 ··
GBP
8.11 7.14 7.14 7.14 7.14

Descriptions

SCREWDRIVER , VDE, SLOT, 3,5X100MM; Overall Length:204mm; Blade Length:100mm; Tip Size:3.5mm; Length:204mm; Screwdriver Type:Slotted; Tip Size:3.5mm
Farnell
SCREWDRIVER, VDE, SLOT, 3, 5X100MM; Overall Length:204mm; Blade Length:100mm; Tip / Nozzle Size:3.5mm; SVHC:No SVHC (20-Jun-2011); Length:204mm; Screwdriver Type:Slotted; Tip Size:3.5mm
element14 APAC

Technical Specifications

RoHS Not Applicable
Size-Length 204 mm
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 7 years ago
Datasheet 1 page 7 years ago

Images

Alternate Names

WIHA TOOLS 3201 3,5MM
Willi Hahn Corp 3201 3,5MM
Wiha Quality Tools 3201 3,5MM
Willi Hahn Corporation (Wiha) 3201 3,5MM
Wiha (Amwittools) 3201 3,5MM
Wiha Premium Tools 3201 3,5MM
WILLI HAHN GMBH & CO KG 3201 3,5MM
WIHA TOOL COMPANY 3201 3,5MM

Search for other parts like 3201 »