Grayhill 32-01-4-GAAG

Switch Push Button N.O./N.C. DPST Button 0.15A 28VDC Momentary Contact PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life100 kcycles
Illumination TypeLED
Max Operating Temperature85 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pin
Throw ConfigurationDPST
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Grayhill 32-01-4-GAAG.

Sager Electronics
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 32-01-4-GAAG.

Related Parts

Descriptions

Descriptions of Grayhill 32-01-4-GAAG provided by its distributors.

Switch Push Button N.O./N.C. DPST Button 0.15A 28VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switches Pushbutton Switch, 10 microinches gold plating, 4 switches, green LED, black button, black button, green LED
SWITCH PUSH DPST 0.15A 28V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life100 kcycles
Illumination TypeLED
Max Operating Temperature85 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pin
Throw ConfigurationDPST
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Grayhill 32-01-4-GAAG.

Sager Electronics
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant