Honeywell 31NT91-1

Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountBushing
Technical
Contact Current Rating15 A
Current Rating15 A
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionOn-Off-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.02 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 31NT91-1.

Sager Electronics
Datasheet17 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet9 pages23 years ago
element14 APAC
Datasheet19 pages10 years ago
Farnell
Datasheet1 page0 years ago
Agility
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-13.49%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 31NT91-1.

Related Parts

Descriptions

Descriptions of Honeywell 31NT91-1 provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, 3 Connections, Maintained On/Maintained Off/Maintained On, 1 hp, 15A @ 277V AC
Switch, Toggle, Sealed, FLAT BASE, 15 AMPS, 3 Position
Toggle Switch DPDT Latched Screw Terminal
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Quick Connect; Actuator Style:Bat; Contact Current Max:20A; Current Rating:20A; Leaded Process Compatible:Yes; Features:Standard Lever Actuator ;RoHS Compliant: Yes
SWITCH, SPDT, ON-OFF-ON; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Quick Connect; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:On-Off-On; Terminal Type:Quick Connect
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31NT911

Technical Specifications

Physical
Contact MaterialSilver
MountBushing
Technical
Contact Current Rating15 A
Current Rating15 A
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionOn-Off-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.02 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 31NT91-1.

Sager Electronics
Datasheet17 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet9 pages23 years ago
element14 APAC
Datasheet19 pages10 years ago
Farnell
Datasheet1 page0 years ago
Agility
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago